KYOCERA AVX Aluminium Organic Polymer Capacitors

Results: 378
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1500uF 2000Hrs ESR=15mOhms 20% 2.375In Stock
Min.: 1
Mult.: 1
Reel: 500

1500 uF 6.3 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.4 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6V 560uF 0608 ESR=15 mOhms 10.646In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Aluminum Polymer Capacitors 15 mOhms RPA Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1500uF 2000Hours ESR=13mOhms 20% 4.900In Stock
Min.: 1
Mult.: 1
Reel: 400

1500 uF 10 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.6 A - 55 C + 105 C 10 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 680uF 2000Hours ESR=19mOhms 20% 3.970In Stock
Min.: 1
Mult.: 1
Reel: 400

680 uF 25 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 3.4 A - 55 C + 105 C 10 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 16V ESR=30 13.901In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.6 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 35V ESR=27 2.805In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.5 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 33uF 2000Hrs 20% ESR=60mOhms 1.840In Stock
Min.: 1
Mult.: 1
Reel: 800

33 uF 63 VDC SMD/SMT 9.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 500 mA - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 180UF 50V ESR=26 3.353In Stock
Min.: 1
Mult.: 1
Reel: 400

180 uF 50 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 26 mOhms 2.95 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 330UF 25V ESR=20 2.898In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.1 A - 55 C + 105 C 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 50V ESR=27 3.716In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.1 A - 55 C + 105 C 8.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 82UF 50V ESR=27 1.468In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 50 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.1 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 5In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 600

820 uF 35 VDC Radial 18 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms - 55 C + 105 C 10 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 1000UF 6.3V ESR=20 1.945In Stock
Min.: 1
Mult.: 1
Reel: 400

1000 uF 6.3 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.25 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 2000Hours ESR=25mOhms 20% 188In Stock
Min.: 1
Mult.: 1
Reel: 800

270 uF 16 VDC SMD/SMT 9.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 270UF 35V ESR=27 333In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.6 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 68UF 10V ESR=30 463In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 10 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.4 A - 55 C + 105 C 6 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 680UF 16V ESR=20 379In Stock
3.000Expected 8/6/2026
Min.: 1
Mult.: 1
Reel: 500

680 uF 16 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.15 A - 55 C + 105 C 10.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 150UF 50V ESR=27 2In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 50 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.2 A - 55 C + 105 C 12.5 mm 10 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 680UF 10V ESR=25 1.327In Stock
Min.: 1
Mult.: 1
Reel: 400

680 uF 10 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 4.15 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 47UF 35V ESR=40 1.347In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 35 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.1 A - 55 C + 105 C 6 mm 6.3 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 150UF 35V ESR=27 704In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 3.1 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 56UF 63V ESR=36 1.442In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 8.3 mm 8.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 36 mOhms 1 A - 55 C + 105 C 11.5 mm 8 mm Can APD Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2000Hours ESR=27mOhms 20% 222In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 2000Hours ESR=27mOhms 20% 443In Stock
Min.: 1
Mult.: 1
Reel: 800

470 uF 10 VDC SMD/SMT 9.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 1200UF 10V ESR=20 470In Stock
Min.: 1
Mult.: 1
Reel: 400

1200 uF 10 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 5.1 A - 55 C + 105 C 12.5 mm 10 mm Can APA Reel, Cut Tape, MouseReel