EPCOS / TDK Aluminium Organic Polymer Capacitors

Results: 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
EPCOS / TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x10.2 SMD (AEC-Q200) 14.064In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can B40920 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) 6.520In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 3.4 A - 40 C + 135 C 10 mm Can B40940 - SMD Hybrid AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200) 2.371In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can B40900 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 1.501In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can B40920 - SMD Hybrid AEC-Q200 Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) 1.208In Stock
Min.: 1
Mult.: 1
Reel: 400

360 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3.2 A - 40 C + 125 C 10 mm Can B40900 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Aluminium Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200) 2.490In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 16 mOhms 4.6 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 330 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200) 2.500In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 16 mOhms 4.6 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x12.5 SMD (AEC-Q200) 1.975In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) 2.000In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 25 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 270 uF 35 V 10x10.2 SMD (AEC-Q200) 2.500In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 16 mOhms 4.6 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 270 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200) 2.500In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 16 mOhms 4.6 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) 2.000In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) 1.995In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) 2.000In Stock
Min.: 1
Mult.: 1
Reel: 400

360 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) 2.000In Stock
Min.: 1
Mult.: 1
Reel: 400

360 uF 35 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.5 SMD High Vibration (AEC-Q200) 2.486In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 22 mOhms 4 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.8 SMD High Vibration (AEC-Q200) 2.000In Stock
Min.: 1
Mult.: 1
Reel: 400

120 uF 63 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.5 SMD High Vibration (AEC-Q200) 2.500In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.8 SMD High Vibration (AEC-Q200) 1.970In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 22 mOhms 4 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.5 SMD 1.950In Stock
Min.: 1
Mult.: 1
Reel: 400

82 uF 80 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Electrolytic Capacitors 20 % 30 mOhms 1.8 A - 40 C + 105 C B40950 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.8 SMD High Vibration 1.998In Stock
2.400Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 400

82 uF 80 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 20 % 30 mOhms 1.8 A - 40 C + 105 C B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 1000 uF 25 V 10x16.8 SMD High Vibration 1.218In Stock
Min.: 1
Mult.: 1
Reel: 250

1000 uF 25 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Electrolytic Capacitors 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 100 uF 50 V 10x10.2 SMD 2.442In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 30 mOhms 3.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 100 uF 50 V 10x16.8 SMD High Vibration 2.432In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 30 mOhms 3.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
EPCOS / TDK Aluminium Organic Polymer Capacitors 120 uF 50 V 10x10.2 SMD 2.476In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 30 mOhms 3.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid Reel, Cut Tape