650 pF
30 uF
33 uF
39 uF
47 uF
51 uF
56 uF
62 uF
68 uF
75 uF
80 uF
82 uF
85 uF
90 uF
91 uF
100 uF
110 uF
120 uF
130 uF
140 uF
6.3 VDC
10 VDC
16 VDC
25 VDC
35 VDC
40 VDC
50 VDC
55 VDC
63 VDC
75 VDC
80 VDC
100 VDC
150 VDC
160 VDC
180 VDC
200 VDC
210 VDC
220 VDC
250 VDC
280 VDC
12.5 mm
16 mm (0.63 in)
20 mm (0.787 in)
22 mm (0.866 in)
23 mm
24 mm
25 mm (0.984 in)
25.4 mm (1 in)
30 mm (1.181 in)
35 mm (1.378 in)
36 mm
40 mm (1.575 in)
45 mm (1.772 in)
50 mm (1.969 in)
52 mm
53 mm
50 m
14 mm
15 mm (0.591 in)
20 mm (0.787 in)
21 mm
22 mm
23 mm
25 mm
25 mm (0.984 in)
26 mm (1.024 in)
27 mm (1.063 in)
27.7 mm (1.091 in)
30 mm (1.181 in)
31 mm (1.22 in)
32 mm (1.26 in)
35 mm
35 mm (1.378 in)
36 mm (1.417 in)
37 mm (1.457 in)
39 mm (1.535 in)
40 mm
4 mm
4.5 mm
5.5 mm
5.8 mm
6.3 mm
10 mm (0.394 in)
12.5 mm
12.7 mm
14.2 mm
15.24 mm (0.6 in)
20 mm (0.787 in)
22.5 mm
25 mm (0.984 in)
Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors
Aluminum Polymer Capacitors
Audio Grade Electrolytic Capacitors
Capacitor
Electrolytic Capacitor
Electrolytic Capacitors
General Purpose Electrolytic Capacitors
High Temp Electrolytic Capacitors
Long Life Aluminum Electrolytic Capacitors
Low ESR Electrolytic Capacitors
Polarized Aluminum Electrolytic Capacitors
500 Hour
1000 Hour
1500 Hour
2000 Hour
3000 Hour
4000 Hour
4600 Hour
5000 Hour
5000 Hours
6000 Hour
7000 Hour
8000 Hour
9000 Hour
9000 Hours
10000 Hour
12000 Hour
13000 Hour
15000 Hour
18000 Hour
20000 Hour
- 10 %, + 20 %
- 10 %, + 30 %
10 %
20 %
290 uA
340 uA
380 uA
400 uA
440 uA
460 uA
500 uA
570 uA
610 uA
670 uA
680 uA
740 uA
760 uA
780 uA
820 uA
830 uA
870 uA
880 uA
900 uA
970 uA
0.11 mOhms
0.12 mOhms
0.13 mOhms
0.14 mOhms
0.15 mOhms
0.18 mOhms
0.19 mOhms
0.21 mOhms
0.22 mOhms
0.25 mOhms
0.27 mOhms
0.28 mOhms
0.29 mOhms
0.3 mOhms
0.31 mOhms
0.32 mOhms
0.33 mOhms
0.34 mOhms
0.35 mOhms
0.36 mOhms
- 55 C
- 40 C
- 25 C
- 20 C
+ 55 C
+ 60 C
+ 85 C
+ 105 C
+ 125 C
+ 150 C
056/057 PSM-SI
058/059 PLL-SI
050 PED-PW
052 PED-PW
056 PSM-SI
057 PSM-SI
058 PLL-SI
059 PLL-SI
090 PUL-SI
093 PMG-SI
094 PME-SI
095 PLL-4TSI
096 PLL-4TSI
156 PUM-SI
157 PUM-SI
158 PUL-SI
159 PUL-SI
193 PUR-SI
193 PUR-SI Solar
198 PHR-SI
Box
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube