160 uF Aluminium Electrolytic Capacitors - Snap In

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Qualification Packaging
KEMET Aluminium Electrolytic Capacitors - Snap In 600V 160uF 20% 13K Hrs AEC-Q200 217In Stock
Min.: 1
Mult.: 1

160 uF 600 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 1.6 A 797 mOhms - 40 C + 85 C 2 Pin ALA7D AEC-Q200 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 600Vol 160 uF 105C 262In Stock
Min.: 1
Mult.: 1

160 uF 600 VDC 30 mm (1.181 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 4.44 A 874 mOhms - 40 C + 105 C 2 Pin ALH82 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450VDC 160uF 20% 195In Stock
Min.: 1
Mult.: 1

160 uF 450 VDC 35 mm (1.378 in) 41 mm (1.614 in) Aluminum Polymer Capacitors 1000 Hour 20 % 5.63 A - 40 C + 105 C 2 Pin KRB Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450VDC 160uF 20% 200In Stock
Min.: 1
Mult.: 1

160 uF 450 VDC 30 mm (1.181 in) 54 mm (2.126 in) Aluminum Polymer Capacitors 1000 Hour 20 % 5.54 A - 40 C + 105 C 2 Pin KRB Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420VDC 160uF 20% 199In Stock
Min.: 1
Mult.: 1

160 uF 420 VDC 30 mm (1.181 in) 51 mm (2.008 in) 5000 Hour 20 % 5.39 A - 40 C + 105 C 2 Pin LRB Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450VDC 160uF Tol 20% 25.4x25mm AEC-Q200 188In Stock
Min.: 1
Mult.: 1

160 uF 450 VDC 25.4 mm (1 in) 25 mm (0.984 in) 20 % 960 mA - 40 C + 105 C 2 Pin KVA Bulk
TDK Aluminium Electrolytic Capacitors - Snap In Snap-in 160uF 420V
160On Order
Min.: 1
Mult.: 1

160 uF 420 VDC 22 mm (0.866 in) 25 mm (0.984 in) 4.5 mm Aluminum Electrolytic Capacitor 2000 Hour 20 % 890 mA 820 mOhms - 40 C + 105 C 2 Pin B43659 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 600V 160uF 20% 18000Hrs Non-Stocked Lead-Time 32 Weeks
Min.: 1.008
Mult.: 72

160 uF 600 VDC 40 mm (1.575 in) 30 mm (1.181 in) 4 mm 18000 Hour 20 % 1.691 A 816.7 mOhms - 40 C + 85 C 4 Pin ALC70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 600Vol 160 uF 105C Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 100

160 uF 600 VDC 35 mm (1.378 in) 40 mm (1.575 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 4.51 A 877 mOhms - 40 C + 105 C 2 Pin ALH82 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
160 uF 475 VDC 22 mm (0.866 in) 35 mm (1.378 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % - 25 C + 105 C 2 Pin KHS
Chemi-Con Aluminium Electrolytic Capacitors - Snap In Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
160 uF 475 VDC 25.4 mm (1 in) 25 mm (0.984 in) 3000 Hour 20 % 1.07 A - 40 C + 105 C 2 Pin KHU
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400VDC 160uF 20% 1350mArms Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
160 uF 400 VDC 22 mm (0.866 in) Electrolytic Capacitor 1000 Hour 20 % 1.35 A - 40 C + 105 C 2 Pin KHV
Chemi-Con Aluminium Electrolytic Capacitors - Snap In Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200
160 uF 500 VDC 25.4 mm (1 in) 30 mm (1.181 in) 10 mm (0.394 in) 5000 Hour 20 % 1.1 A - 40 C + 105 C 2 Pin LHU