Elna Aluminium Electrolytic Capacitors - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Elna Aluminium Electrolytic Capacitors - SMD 36.196In Stock
Min.: 1
Mult.: 1

47 uF 16 VDC 6.3 mm (0.248 in) 5.3 mm (0.209 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 16 mA 36 Ohms - 55 C + 105 C 5.3 mm RVS Bulk
Elna Aluminium Electrolytic Capacitors - SMD 35V 100uF 20% 15.098In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC 1000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 85 C RV Reel, Cut Tape, MouseReel
Elna Aluminium Electrolytic Capacitors - SMD 50V 0.47uF 20% 7.003In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0.47 uF 50 VDC 2000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 85 C RVO Reel, Cut Tape, MouseReel
Elna Aluminium Electrolytic Capacitors - SMD 30.069In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RVS Reel, Cut Tape


Elna Aluminium Electrolytic Capacitors - SMD 18.215In Stock
Min.: 1
Mult.: 1

50 VDC 2000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 85 C RVJ Bulk
Elna Aluminium Electrolytic Capacitors - SMD 25V 4.7uF 20% 5.525In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4.7 uF 25 VDC 4 mm (0.157 in) 5.3 mm (0.209 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 19 mA - 40 C + 85 C RVO Reel, Cut Tape, MouseReel
Elna Aluminium Electrolytic Capacitors - SMD 62In Stock
Min.: 1
Mult.: 1
Reel: 5.000

100 uF 6.3 VDC 6.3 mm (0.248 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 89 mA 5 Ohms - 40 C + 85 C RV2 Reel, Cut Tape, MouseReel
Elna Aluminium Electrolytic Capacitors - SMD Non-Stocked
Min.: 6.000
Mult.: 500
150 uF 20 % RAR Reel
Elna Aluminium Electrolytic Capacitors - SMD Non-Stocked
Min.: 45.000
Mult.: 5.000

16 VDC RV5 Bulk
Elna Aluminium Electrolytic Capacitors - SMD Non-Stocked
Min.: 1
Mult.: 1

50 VDC Bulk
Elna Aluminium Electrolytic Capacitors - SMD Non-Stocked
Min.: 25.000
Mult.: 5.000

100 uF 35 VDC 2000 Hour General Purpose Electrolytic Capacitors 20 % - 55 C + 105 C RVD Bulk
Elna Aluminium Electrolytic Capacitors - SMD 16V 4.7uF Non-Stocked
Min.: 50.000
Mult.: 2.000
Reel: 2.000

4.7 uF 16 VDC 4 mm (0.157 in) 5.3 mm (0.209 in) Aluminum Electrolytic Capacitors 20 % - 40 C + 85 C RVO Reel
Elna Aluminium Electrolytic Capacitors - SMD Non-Stocked
Min.: 45.000
Mult.: 5.000

35 VDC RVT Bulk
Elna Aluminium Electrolytic Capacitors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

RVZ Reel, Cut Tape, MouseReel
Elna Aluminium Electrolytic Capacitors - SMD 4.7uF 35V 4x5.3 Non-Stocked
Min.: 60.000
Mult.: 10.000
Reel: 10.000

4.7 uF 35 VDC - 40 C + 85 C RV2 Reel
Elna RSVV5330M1HEH0002U
Elna Aluminium Electrolytic Capacitors - SMD Non-Stocked
Min.: 1
Mult.: 1

33 uF 2000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 85 C RV5