Chemi-Con
Cornell Dubilier / Knowles
Elna
KEMET
KYOCERA AVX
Lelon
Nichicon
Panasonic
Rubycon
Soldered
TDK
Vishay
Wurth Elektronik
0.015 pF
0.027 pF
0.033 pF
0.047 pF
0.068 pF
0.082 pF
0.15 pF
0.33 pF
0.39 pF
0.018 uF
0.15 uF
0.22 uF
0.33 uF
0.47 uF
1 uF
1.2 uF
1.5 uF
1.8 uF
2.2 uF
2.7 uF
0 VDC
4 VDC
5 VDC
6.2 VDC
6.3 VDC
7.5 VDC
8 VDC
10 VDC
12 VDC
15 VDC
16 VDC
20 VDC
25 DC
25 VDC
30 VDC
35 VDC
40 VDC
50 VDC
55 VDC
60 VDC
1.9 mm
4 mm
4.7 mm
5 mm
5.7 mm
5.99 mm
6 mm
6.2 mm
6.3 mm
6.5 mm
8 mm
8.2 mm
8.5 mm
10 mm
10.01 mm
10.5 mm
10.516 mm
12 mm
12.45 mm
12.5 mm
5 mm
5.2 mm
7 mm
7.2 mm
8 mm
9 mm
9.5 mm
10 mm
10.8 mm
11 mm
11 mmm
11.2 mm
11.5 mm
12 mm
12. mm
12.2 mm
12.5 mm
13 mm
14 mm
15 mm
1 mm
1.5 mm
2 mm
2.3 mm
2.5 mm
2.55 mm
3.5 mm
0.197 in
5 mm
7.5 mm
7.6 mm
7.62 mm
9.25 mm
10 mm
10 mm (0.394 in)
10.16 mm
12.5 mm
12.7 mm
14.2 mm
15 mm
Aluminum Electrolytic Capacitors
Audio Grade Electrolytic Capacitors
Automotive MLCCs
Bi-Polar/Non-Polar Electrolytic Capacitors
Bi-Polar Electrolytic Capacitors
Bi-Polarized Electrolytic Capacitors
Computer Grade Electrolytic Capacitors
Electrolytic Capacitor
Electrolytic Capacitors
Flat Pack Electrolytic Capacitors
General Purpose Electrolytic Capacitors
High Frequency Electrolytic Capacitors
High Reliability Electrolytic Capacitors
High Temp Electrolytic Capacitors
Low ESR Electrolytic Capacitors
Low Impedance Electrolytic Capacitors
Low Leakage Electrolytic Capacitors
500 Hour
1000 Hour
1000 Hours
1500 Hour
2000 Hour
2500 Hour
3000 Hour
3000 Hours
3500 Hour
4000 Hour
5000 Hour
6000 Hour
7000 Hour
8000 Hour
9000 Hour
10000 Hour
12000 Hour
12000 hour
15000 Hour
18000 Hour
0 %, + 30 %
0.05 %
- 10 %, + 100 %
- 10 %, + 30 %
- 10 %, + 50 %
- 10 %, + 75 %
10 %
20 %
30 %
70 uA
310 uA
410 uA
430 uA
930 uA
1.03 mA
1.05 mA
1.1 mA
1.17 mA
1.19 mA
1.3 mA
1.35 mA
1.36 mA
1.41 mA
1.45 mA
1.48 mA
1.55 mA
1.65 mA
1.69 mA
1.8 mA
0.12 mOhms
1.019 mOhms
5 mOhms
6.7 mOhms
9.6 mOhms
10 mOhms
10.3 mOhms
11 mOhms
12 mOhms
12.6 mOhms
13 mOhms
14 mOhms
15 mOhms
16 mOhms
0.017 Ohms
17 mOhms
0.018 Ohms
18 mOhms
18.9 mOhms
19 mOhms
+ 85 C
+ 105 C
+ 125 C
+ 130 C
+ 135 C
+ 140 C
+ 150 C
+ 155 C
Cut
Formed/Cut
Inside Bend
J Style
Outside Bend
Outside Kink
Snap In
Straight
Trimmed/Cut
5 mm
8.2 mm
9 mm
9.2 mm
9.3 mm
10 mm
10.16 mm
11 mm
11.2 mm
11.5 mm
12 mm
12.5 mm
12.7 mm
13.5 mm
14 mm
14.5 mm
15 mm
0.6 in
16 mm
17 mm
1.02 mm
8 mm
8.2 mm
10 mm
12.5 mm
12.7 mm
14.5 mm
16 mm
18 mm
19 mm
24.2 mm
25.2 mm
25.4 mm
44 mm
44.45 mm
1.8 in
PC Pin
Radial
SMD/SMT
Snap In
Soldering Star
Solder Lug
050/052 PED-PW
051/053 PEC-PW
050 PED-PW
051 PEC-PW
052 PED-PW
053 PEC-PW
162 PLL-PW
163 PLL-PW
299 PHL-4TSI
013 RLC
036 RSP
038 RSU
046 RSL
048 RML
116 RLL
119 AHT-DIN
136 RVI
138 AML
140 RTM
142 RHS
Ammo Pack
Bag
Blister Pack
Bulk
Case
Cut Tape
MouseReel
Reel
Tray
Tube