Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded

Results: 3.732
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Qualification Packaging
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 25 Volt 563In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 25 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 1.69 A 34 mOhms - 55 C + 105 C Straight Radial LXY Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 2700UF 25V 335In Stock
Min.: 1
Mult.: 1

2700 uF 25 VDC 16 mm 30 mm 7.5 mm High Temp Electrolytic Capacitors 20 % - 55 C + 105 C Radial LXY Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 120uF 50 Volt 650In Stock
Min.: 1
Mult.: 1
Reel: 800

120 uF 50 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 755 mA 130 mOhms - 55 C + 105 C Straight Radial LXY Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1200uF 10X20 1.841In Stock
Min.: 1
Mult.: 1

1200 uF 10 VDC 10 mm 20 mm High Temp Electrolytic Capacitors 20 % - 55 C + 105 C Radial LXZ AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 450Volts 47uF 14X30 551In Stock
Min.: 1
Mult.: 1

47 uF 450 VDC 14.5 mm 30 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 390 mA - 25 C + 105 C Straight Radial PAG Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 43uF Tol 20% 18x20mm AEC-Q200 496In Stock
Min.: 1
Mult.: 1

43 uF 400 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 1.06 A - 40 C + 125 C Straight Radial GXF AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 16 Volt 398In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 uF 16 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.77 A 18 mOhms - 40 C + 105 C Straight Radial KZE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 16volts 3900uF 16X25 475In Stock
Min.: 1
Mult.: 1

3900 uF 16 VDC 16 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 3.46 A 16 mOhms - 40 C + 105 C Straight Radial KZE Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 35volts 330uF 10X16 742In Stock
Min.: 1
Mult.: 1
Reel: 800

330 uF 35 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.43 A - 40 C + 105 C Straight Radial KZE Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 80 Volt 158In Stock
Min.: 1
Mult.: 1

1000 uF 80 VDC 16 mm 40 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.2 A - 40 C + 105 C Straight Radial KZE Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 25 Volt 69In Stock
Min.: 1
Mult.: 1
Reel: 500

1500 uF 25 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.48 A 17 mOhms - 40 C + 105 C Straight Radial KZH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 18In Stock
2.000Expected 5/28/2026
Min.: 1
Mult.: 1
100 uF 80 VDC Low Impedance Electrolytic Capacitors 5000 Hour 20 % 860 mA - 40 C + 105 C Straight Radial KZN
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 120UF 50V 1.639In Stock
Min.: 1
Mult.: 1
Reel: 800

120 uF 50 VDC 10 mm 16 mm 5 mm High Temp Electrolytic Capacitors 20 % - 55 C + 105 C Radial LXV Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 56UF 80V 690In Stock
Min.: 1
Mult.: 1

56 uF 80 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 3000 Hour 20 % 500 mA 330 mOhms - 55 C + 105 C Straight Radial LXV Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 25Volts 3300uF 477In Stock
Min.: 1
Mult.: 1

3300 uF 25 VDC 16 mm 30 mm 7.5 mm Low Impedance Electrolytic Capacitors 20 % 3.16 A 23 mOhms - 40 C + 125 C Radial GPA AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 50Volts 680uF 452In Stock
Min.: 1
Mult.: 1

680 uF 50 VDC 16 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 20 % 2.04 A 43 mOhms - 40 C + 125 C Radial GPA AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 63V 1300uF 20% Tol. AEC-Q200 200In Stock
Min.: 1
Mult.: 1

1300 uF 63 VDC 18 mm 30 mm 7.5 mm General Purpose Electrolytic Capacitors 20 % 3.93 A 29 mOhms - 40 C + 135 C Straight Radial GVD AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 400 Volt 485In Stock
Min.: 1
Mult.: 1

4.7 uF 400 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 42 mA - 40 C + 105 C Radial KMQ-E Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 68uF 420V 500In Stock
Min.: 1
Mult.: 1

68 uF 420 VDC 14.5 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 530 mA - 40 C + 105 C Cut Radial KWA
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 120uF 400 Volt 372In Stock
Min.: 1
Mult.: 1
Reel: 200

120 uF 400 VDC Radial KXJ Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 820uF 50V 20% 500In Stock
Min.: 1
Mult.: 1
Reel: 250

820 uF 50 VDC 16 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.21 A - 40 C + 105 C Straight 20 mm Radial KY Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10V 10000uF 20% Tol. 421In Stock
Min.: 1
Mult.: 1

10000 uF 10 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 4.28 A - 40 C + 105 C Straight 16 mm 16 mm Radial KZN Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 35V 1800uF 20% Tol. 485In Stock
Min.: 1
Mult.: 1

1800 uF 35 VDC 16 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 3.81 A 17 mOhms - 40 C + 105 C Straight 16 mm 16 mm Radial KZN Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 5600uF 16 Volt 59In Stock
Min.: 1
Mult.: 1

5600 uF 16 VDC 16 mm 40 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 3.11 A 18 mOhms - 55 C + 105 C Straight Radial LXV Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 390uF 63 Volt 450In Stock
Min.: 1
Mult.: 1

390 uF 63 VDC Radial LXV Bulk