0.06 pF
0.078 pF
0.08 pF
0.085 pF
0.095 pF
0.1 pF
0.12 pF
0.15 pF
0.17 pF
0.19 pF
0.21 pF
0.23 pF
0.25 pF
0.26 pF
0.47 pF
0.66 pF
1 pF
3.3 pF
0.18 uF
0.31 uF
3 VDC
5 VDC
6 VDC
6.3 VDC
7 VDC
7.5 VDC
10 VDC
12 VDC
15 VDC
16 VDC
20 VDC
25 VDC
30 VDC
35 VDC
40 VDC
45 VDC
50 VDC
60 VDC
63 VDC
70 VDC
4.5 mm (0.177 in)
5 mm (0.197 in)
5.5 mm
6 mm (0.236 in)
6.18 mm
6.3 mm (0.248 in)
6.35 mm (0.25 in)
6.5 mm (0.256 in)
6.6 mm
6.86 mm
7 mm
7.14 mm (0.281 in)
7.54 mm (0.297 in)
7.87 mm
7.925 mm (0.312 in)
8 mm (0.315 in)
8.18 mm
9 mm
9.5 mm (0.374 in)
9.525 mm (0.375 in)
6 mm
9.77 mm
10 mm (0.394 in)
10.92 mm
11 mm (0.433 in)
11.12 mm (0.438 in)
12.7 mm (0.5 in)
13 mm (0.512 in)
13.61 mm
14 mm (0.551 in)
14.5 mm
16 mm (0.63 in)
17.45 mm (0.687 in)
17.5 mm (0.689 in)
18 mm (0.709 in)
18.36 mm
19 mm (0.748 in)
19.05 mm
20 mm (0.787 in)
20.5 mm (0.807 in)
500 Hour
1000 Hour
1500 Hour
1500 Hour, 6300 Hour
2000 Hour
2500 Hour
3000 Hour
4000 Hour
5000 Hour
6000 Hour
6300 Hour
8000 Hour
8400 Hour
10000 Hour
15000 Hour
20000 Hour
27500 Hour
45000 Hour
Accessories - Aluminum Electrolytic Capacitors
Bi-Polar/Non-Polar Electrolytic Capacitors
Computer Grade Electrolytic Capacitors
Electrolytic Capacitor
Electrolytic Capacitors
General Purpose Electrolytic Capacitors
High Reliability Electrolytic Capacitors
High Temp Electrolytic Capacitors
Low ESR Electrolytic Capacitors
Low Impedance Electrolytic Capacitors
Low Leakage Electrolytic Capacitors
- 10 %, + 100 %
- 10 %, + 30 %
- 10 %, + 50 %
- 10 %, + 75 %
10 %
20 %
30 %
10 mA
12 mA
13 mA
14 mA
18 mA
19 mA
20 mA
21 mA
23 mA
25 mA
27 mA
30 mA
31 mA
33 mA
34 mA
35.6 mA
36 mA
40 mA
41 mA
46 mA
21 mOhms
23 mOhms
27 mOhms
28 mOhms
30 mOhms
31 mOhms
32 mOhms
33 mOhms
34 mOhms
35 mOhms
36 mOhms
37 mOhms
38 mOhms
41 mOhms
42 mOhms
43 mOhms
44 mOhms
45 mOhms
46.7 mOhms
0.047 Ohms
- 55 C
- 40 C
- 25 C
- 20 C
+ 65 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
+ 140 C
+ 150 C
030/031 AS
021 ASM
030 AS
30D
031 AS
34D
39D
40D
041 ASH
042 ASH
043 ASH
53D
118 AHT
119 AHT-DIN
120 ATC
123 SAL-A
125 ALS
126 ALX
132 ALL-DIN
133 ALL-DIN
Ammo Pack
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray