ZS Series Aluminium Organic Polymer Capacitors

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 16.145In Stock
Cut Tape
2,81 €
2,05 €
1,77 €
1,57 €
Reel
1,57 €
Min.: 1
Mult.: 1
Max.: 250
: 250
220 uF 50 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 13 mOhms 3.7 A - 55 C + 125 C 10 mm Can ZS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 1.759In Stock
Cut Tape
2,33 €
1,58 €
1,29 €
0,972 €
Reel
0,903 €
Min.: 1
Mult.: 1
Max.: 400
: 400
150 uF 50 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 17 mOhms 3.2 A - 55 C + 125 C 10 mm Can ZS AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 150uF 125degC Hybrid Cap AEC-Q200 1.146In Stock
6.000On Order
Cut Tape
2,81 €
2,05 €
1,64 €
1,31 €
Reel
1,31 €
Min.: 1
Mult.: 1
Max.: 250
: 250
150 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 3.5 A - 55 C + 125 C 10 mm Can ZS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib 1.909In Stock
Cut Tape
2,67 €
1,87 €
1,51 €
1,14 €
Reel
1,14 €
Min.: 1
Mult.: 1
Max.: 400
: 400
330 uF 35 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 3.5 A - 55 C + 125 C 10 mm Vibration-Proof Can ZS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 470uF 125degC Hybrid Cap AEC-Q200 2.540In Stock
2.250Expected 2/25/2027
Cut Tape
2,90 €
2,05 €
1,64 €
1,31 €
Reel
1,31 €
Min.: 1
Mult.: 1
Max.: 250
: 250
470 uF 35 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 11 mOhms 4 A - 55 C + 125 C 10 mm Can ZS AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 16In Stock
2.800On Order
Cut Tape
2,44 €
1,63 €
1,36 €
1,20 €
Reel
1,20 €
Min.: 1
Mult.: 1
Max.: 400
: 400
470 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 3.5 A - 55 C + 125 C 10 mm Can ZS AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 522In Stock
1.600On Order
Cut Tape
2,62 €
1,85 €
1,51 €
1,14 €
Reel
1,08 €
Min.: 1
Mult.: 1
Max.: 400
: 400
470 uF 25 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 3.5 A - 55 C + 125 C 10 mm Vibration-Proof Can ZS AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200 17In Stock
1.000Expected 11/5/2026
Cut Tape
3,12 €
2,10 €
1,77 €
1,56 €
Reel
1,56 €
Min.: 1
Mult.: 1
Max.: 250
: 250
560 uF 25 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 11 mOhms 4 A - 55 C + 125 C 10 mm Can ZS AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF Anti-V Hybrid Cap AEC-Q200 3In Stock
Cut Tape
3,61 €
2,34 €
1,97 €
1,72 €
Reel
1,72 €
Min.: 1
Mult.: 1
Max.: 250
: 250
560 uF 25 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 11 mOhms 4 A - 55 C + 125 C 10 mm Vibration-Proof Can ZS AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 84In Stock
800Expected 12/21/2026
Cut Tape
2,67 €
1,85 €
1,51 €
1,14 €
Reel
1,08 €
Min.: 1
Mult.: 1
Max.: 400
: 400
150 uF 50 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 17 mOhms 3.2 A - 55 C + 125 C 10 mm Vibration-Proof Can ZS AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 24In Stock
10.000On Order
Cut Tape
3,61 €
2,45 €
1,95 €
1,72 €
Reel
1,72 €
Min.: 1
Mult.: 1
Max.: 250
: 250
220 uF 50 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 13 mOhms 3.7 A - 55 C + 125 C 10 mm Vibration-Proof Can ZS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib 90In Stock
10.900On Order
Cut Tape
2,44 €
1,63 €
1,29 €
0,808 €
Reel
0,808 €
Min.: 1
Mult.: 1
Max.: 400
: 400
100 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 19 mOhms 3 A - 55 C + 125 C 10 mm Can ZS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib 364In Stock
3.200On Order
Cut Tape
2,55 €
1,77 €
1,54 €
1,17 €
Reel
1,09 €
Min.: 1
Mult.: 1
Max.: 400
: 400
100 uF 63 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 19 mOhms 3 A - 55 C + 125 C 10 mm Vibration-Proof Can ZS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 150uF Anti-V Hybrid Cap AEC-Q200 5In Stock
4.000On Order
Cut Tape
3,11 €
2,31 €
1,94 €
1,72 €
Reel
1,72 €
Min.: 1
Mult.: 1
Max.: 250
: 250
150 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 3.5 A - 55 C + 125 C 10 mm Vibration-Proof Can ZS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib 5In Stock
1.600On Order
Cut Tape
2,44 €
1,63 €
1,36 €
1,20 €
Reel
1,20 €
Min.: 1
Mult.: 1
Max.: 400
: 400
330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 14 mOhms 3.5 A - 55 C + 125 C 10 mm Can ZS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200 424In Stock
2.250On Order
Cut Tape
3,28 €
2,21 €
1,77 €
1,42 €
Reel
1,42 €
Min.: 1
Mult.: 1
Max.: 250
: 250
470 uF 35 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 11 mOhms 4 A - 55 C + 125 C 10 mm Vibration-Proof Can ZS AEC-Q200 Reel, Cut Tape, MouseReel