TCU Series Aluminium Electrolytic Capacitors - SMD

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10v 560uf, 8 x 10.2mm,T&R 499In Stock
Cut Tape
1,16 €
0,751 €
0,547 €
Reel
0,416 €
Min.: 1
Mult.: 1
Max.: 500
: 500
560 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35v 390uf, 10 x 10.2mm,T&R 3.002In Stock
Cut Tape
1,26 €
0,672 €
0,599 €
Reel
0,477 €
Min.: 1
Mult.: 1
Max.: 500
: 500
390 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 750 mA 150 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 470uF 20% Anti-Vibe AEC-Q200 997In Stock
500Expected 11/10/2026
Cut Tape
1,86 €
1,26 €
1,02 €
0,929 €
Reel
0,74 €
Min.: 1
Mult.: 1
Max.: 500
: 500
470 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 750 mA 150 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35v 220uf, 8 x 10.2mm,T&R 6.215In Stock
Cut Tape
1,15 €
0,591 €
0,534 €
Reel
0,416 €
Min.: 1
Mult.: 1
Max.: 500
: 500
220 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10v 330uf, 8 x 10.2mm,T&R 367In Stock
Cut Tape
1,15 €
0,591 €
0,547 €
Reel
0,416 €
Min.: 1
Mult.: 1
Max.: 500
: 500
330 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10v 470uf, 8 x 10.2mm,T&R 233In Stock
Cut Tape
1,14 €
0,591 €
0,534 €
Reel
0,416 €
Min.: 1
Mult.: 1
Max.: 500
: 500
470 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10v 680uf, 10 x 10.2mm,T&R 315In Stock
Cut Tape
1,26 €
0,672 €
0,599 €
Reel
0,477 €
Min.: 1
Mult.: 1
Max.: 500
: 500
680 uF 10 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 750 mA 150 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16v 390uf, 8 x 10.2mm,T&R 760In Stock
Cut Tape
1,15 €
0,591 €
0,534 €
Reel
0,416 €
Min.: 1
Mult.: 1
Max.: 500
: 500
390 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 390uF 20% Anti-Vibe AEC-Q200 469In Stock
Cut Tape
1,66 €
1,14 €
0,98 €
0,851 €
Reel
0,675 €
Min.: 1
Mult.: 1
Max.: 500
: 500
390 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16v 680uf, 10 x 10.2mm,T&R 703In Stock
Cut Tape
1,26 €
0,672 €
0,599 €
Reel
0,477 €
Min.: 1
Mult.: 1
Max.: 500
: 500
680 uF 16 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 750 mA 150 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25v 220uf, 8 x 10.2mm,T&R 354In Stock
Cut Tape
1,15 €
0,591 €
0,534 €
Reel
0,416 €
Min.: 1
Mult.: 1
Max.: 500
: 500
220 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 220uF 20% Anti-Vibe AEC-Q200 825In Stock
Cut Tape
1,70 €
1,17 €
0,937 €
0,85 €
Reel
0,675 €
Min.: 1
Mult.: 1
Max.: 500
: 500
220 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25v 330uf, 8 x 10.2mm,T&R 567In Stock
Cut Tape
1,14 €
0,591 €
0,534 €
Reel
0,416 €
Min.: 1
Mult.: 1
Max.: 500
: 500
330 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 330uF 20% Anti-Vibe AEC-Q200 473In Stock
Cut Tape
1,66 €
1,14 €
0,937 €
0,85 €
Reel
0,675 €
Min.: 1
Mult.: 1
Max.: 500
: 500
330 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25v 470uf, 10 x 10.2mm,T&R 182In Stock
500Expected 10/26/2026
Cut Tape
1,35 €
0,814 €
0,599 €
Reel
0,501 €
Min.: 1
Mult.: 1
Max.: 500
: 500
470 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 750 mA 150 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 220uF 20% Anti-Vibe AEC-Q200 350In Stock
500Expected 3/4/2027
Cut Tape
1,82 €
1,20 €
0,98 €
0,851 €
Reel
0,722 €
Min.: 1
Mult.: 1
Max.: 500
: 500
220 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35v 330uf, 10 x 10.2mm,T&R 90In Stock
2.500Expected 11/12/2026
Cut Tape
1,35 €
0,814 €
0,599 €
Reel
0,501 €
Min.: 1
Mult.: 1
Max.: 500
: 500
330 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 750 mA 150 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 330uF 20% Anti-Vibe AEC-Q200 1.122In Stock
Cut Tape
1,81 €
1,26 €
1,02 €
0,929 €
Reel
0,801 €
Min.: 1
Mult.: 1
Max.: 500
: 500
330 uF 35 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 750 mA 150 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 390uF 20% Anti-Vibe AEC-Q200 400In Stock
Cut Tape
1,86 €
1,26 €
1,02 €
0,929 €
Reel
0,74 €
Min.: 1
Mult.: 1
Max.: 500
: 500
390 uF 35 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 750 mA 150 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16v 330uf, 8 x 10.2mm,T&R
909On Order
Cut Tape
1,20 €
0,751 €
0,547 €
Reel
0,453 €
Min.: 1
Mult.: 1
Max.: 500
: 500
330 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 330uF 20% Anti-Vibe AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Cut Tape
1,78 €
1,20 €
0,98 €
0,877 €
Reel
0,716 €
Min.: 1
Mult.: 1
Max.: 500
: 500
330 uF 10 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 470uF 20% Anti-Vibe AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Cut Tape
1,66 €
1,14 €
0,98 €
0,851 €
Reel
0,722 €
Min.: 1
Mult.: 1
Max.: 500
: 500
470 uF 10 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 560uF 20% Anti-Vibe AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Cut Tape
1,78 €
1,20 €
0,98 €
0,877 €
Reel
0,606 €
Min.: 1
Mult.: 1
Max.: 500
: 500
560 uF 10 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 680uF 20% Anti-Vibe AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Cut Tape
1,90 €
1,30 €
1,07 €
0,955 €
Reel
0,801 €
Min.: 1
Mult.: 1
Max.: 500
: 500
680 uF 10 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 750 mA 150 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 330uF 20% Anti-Vibe AEC-Q200 Non-Stocked Lead-Time 43 Weeks
Cut Tape
1,78 €
1,20 €
0,98 €
0,877 €
Reel
0,647 €
Min.: 1
Mult.: 1
Max.: 500
: 500
330 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 410 mA 200 mOhms - 40 C + 125 C TCU AEC-Q200 Reel, Cut Tape