PHH223 Series Aluminium Organic Polymer Capacitors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.036In Stock
10,96 €
8,39 €
7,72 €
7,16 €
Min.: 1
Mult.: 1
2500 uF 25 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.056In Stock
11,68 €
8,75 €
7,86 €
6,80 €
6,79 €
Min.: 1
Mult.: 1
3600 uF 25 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1.420In Stock
12,47 €
9,35 €
8,40 €
7,15 €
7,14 €
Min.: 1
Mult.: 1
3700 uF 25 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 424In Stock
13,52 €
10,26 €
9,18 €
8,02 €
7,71 €
Min.: 1
Mult.: 1
5200 uF 25 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 4700uF 20% Crown Radial -40C / +125C ESR=54mOhms AEC-Q200 D=20.2mm 402In Stock
13,24 €
9,93 €
8,60 €
7,37 €
7,10 €
Min.: 1
Mult.: 1
4700 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hours 20 % 54 mOhms 48 A - 40 C + 125 C 27.7 mm 20.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 8700uF 20% Crown Radial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm 218In Stock
18,19 €
13,88 €
11,98 €
10,66 €
10,26 €
Min.: 1
Mult.: 1
8700 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hours 20 % 40 mOhms 50 A - 40 C + 125 C 43.7 mm 20.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 1400uF Radial Crown 125C AEC-Q200 D=16.2mm 457In Stock
9,34 €
7,04 €
5,90 €
5,55 €
5,22 €
Min.: 1
Mult.: 1
1400 uF 35 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 8000 Hours 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2100uF Radial Crown 125C AEC-Q200 D=16.2mm 351In Stock
10,59 €
7,99 €
6,73 €
6,06 €
Min.: 1
Mult.: 1
2100 uF 35 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 8000 Hours 20 % - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Radial Crown 125C AEC-Q200 D=18.2mm 311In Stock
11,23 €
8,33 €
7,21 €
6,11 €
5,87 €
Min.: 1
Mult.: 1
2200 uF 35 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 8000 Hours 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2900uF 20% Crown Radial -40C / +125C ESR=56mOhms AEC-Q200 D=20.2mm 432In Stock
12,50 €
9,41 €
8,42 €
7,20 €
6,93 €
Min.: 1
Mult.: 1
2900 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hours 20 % 56 mOhms 48 A - 40 C + 125 C 27.7 mm 20.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 4200uF 20% Crown Radial -40C / +125C ESR=46mOhms AEC-Q200 D=20.2mm 288In Stock
15,63 €
11,72 €
10,10 €
8,90 €
8,56 €
Min.: 1
Mult.: 1
4200 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hours 20 % 46 mOhms 49.3 A - 40 C + 125 C 43.7 mm 20.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1100uF 125C Radial Crown ESR=62mOhms D=18.2mm 1.011In Stock
14,69 €
11,00 €
9,50 €
8,31 €
8,30 €
Min.: 1
Mult.: 1
1100 uF 63 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 8000 Hours 20 % 62 mOhms 44 A - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm 91In Stock
12,32 €
9,25 €
8,09 €
7,29 €
7,01 €
Min.: 1
Mult.: 1
3200 uF 35 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 8000 Hours 20 % - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 780uF 125C Radial Crown ESR=87mOhms D=16.2mm 929In Stock
12,44 €
9,82 €
8,33 €
7,22 €
7,21 €
Min.: 1
Mult.: 1
780 uF 63 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 8000 Hours 20 % 87 mOhms 38.9 A - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 800uF 125C Radial Crown ESR=85mOhms D=18.2mm 1.178In Stock
13,75 €
10,48 €
9,31 €
9,17 €
Min.: 1
Mult.: 1
800 uF 63 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 8000 Hours 20 % 85 mOhms 42.5 A - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm 127In Stock
17,09 €
12,99 €
11,33 €
9,80 €
Min.: 1
Mult.: 1
1000 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hours 20 % 65 mOhms 46.8 A - 40 C + 125 C 27.7 mm 20.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1900uF 20% Crown Radial -40C / +125C ESR=45mOhms AEC-Q200 D=20.2mm 40In Stock
1.152Expected 12/3/2026
24,11 €
18,71 €
16,48 €
15,12 €
14,60 €
Min.: 1
Mult.: 1
1900 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hours 20 % 45 mOhms 49.3 A - 40 C + 125 C 43.7 mm 20.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm
1.061Expected 1/25/2027
17,41 €
13,14 €
11,53 €
10,52 €
10,27 €
Min.: 1
Mult.: 1
5400 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hours 20 % 43 mOhms 50 A - 40 C + 125 C 43.7 mm 20.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 540uF 125C Radial Crown ESR=125mOhms D=16.2mm
1.056Expected 1/21/2027
12,38 €
9,46 €
8,32 €
7,65 €
Min.: 1
Mult.: 1
540 uF 63 VDC Radial 27.7 mm (1.091 in) Aluminum Hybrid Polymer Capacitors 8000 Hours 20 % 125 mOhms 38 A - 40 C + 125 C 16.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 6800uF 20% Crown Radial -40C / +125C ESR=44mOhms AEC-Q200 D=20.2mm Non-Stocked Lead-Time 30 Weeks
9,72 €
Min.: 2.016
Mult.: 288
6800 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hours 20 % 44 mOhms 49.3 A - 40 C + 125 C 43.7 mm 20.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray