LBA Series Aluminium Electrolytic Capacitors - Snap In

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 15000uF 16V 20% LYTICS/IC 163In Stock
4,17 €
2,93 €
2,52 €
2,21 €
Min.: 1
Mult.: 1
15 mF 16 VDC 22 mm (0.866 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.94 A 55.26 mOhms - 40 C + 85 C 2 Pin LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 6800uF 25 Volts 20% LYTICS/IC 100In Stock
5,09 €
3,53 €
2,87 €
2,49 €
Min.: 1
Mult.: 1
6.8 mF LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 3300uF 35V 20% 779In Stock
3,27 €
2,05 €
1,89 €
1,47 €
Min.: 1
Mult.: 1
3.3 mF 35 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.2 A 200.95 mOhms - 40 C + 85 C 2 Pin LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 4700uF 35V 20% 304In Stock
3,29 €
2,23 €
2,22 €
2,03 €
Min.: 1
Mult.: 1
4.7 mF 35 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.4 A 141.09 mOhms - 40 C + 85 C 2 Pin LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 1000uF 100V 20% LYTICS/IC 85In Stock
6,07 €
4,37 €
3,61 €
3,23 €
Min.: 1
Mult.: 1
1000 uF 100 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.03 A 331.57 mOhms - 40 C + 85 C 2 Pin LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 10000uF 35V 20% 28In Stock
6,91 €
5,01 €
4,15 €
3,90 €
Min.: 1
Mult.: 1
10 mF 35 VDC 30 mm (1.181 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 4 A 66.31 mOhms - 40 C + 85 C 2 Pin LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 15000uF 50V 20% 78In Stock
10,93 €
8,45 €
7,33 €
6,85 €
Min.: 1
Mult.: 1
15 mF LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 2200uF 50V 20% 91In Stock
4,09 €
2,85 €
2,30 €
1,92 €
Min.: 1
Mult.: 1
2.2 mF 50 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2 A 263.75 mOhms - 40 C + 85 C 2 Pin LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 2200uF 100V 20% 185In Stock
5,92 €
4,55 €
3,97 €
3,87 €
Min.: 1
Mult.: 1
2.2 mF 100 VDC 25 mm (0.984 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.41 A 150.71 mOhms - 40 C + 85 C 2 Pin LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 470uF 450V 20% 1In Stock
14,16 €
11,17 €
10,03 €
9,85 €
Min.: 1
Mult.: 1
470 uF 450 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.5 A 529.11 mOhms - 25 C + 85 C 2 Pin LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 4700uF 25V 20% LYTICS/IC 29In Stock
3,89 €
2,80 €
2,43 €
2,14 €
Min.: 1
Mult.: 1
4.7 mF 25 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.2 A 158.73 mOhms - 40 C + 85 C 2 Pin LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 4700uF 35V 20% 60In Stock
4,88 €
3,41 €
2,63 €
2,45 €
Min.: 1
Mult.: 1
4.7 mF LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 6800uF 35V 20% 1In Stock
8,65 €
6,32 €
5,44 €
4,82 €
Min.: 1
Mult.: 1
6.8 mF 35 VDC 25 mm (0.984 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.89 A 97.52 mOhms - 40 C + 85 C 2 Pin LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 100uF 450V 20% 48In Stock
5,71 €
4,28 €
3,51 €
3,26 €
Min.: 1
Mult.: 1
100 uF 450 VDC 22 mm (0.866 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 770 mA 3315.73 mOhms - 25 C + 85 C 2 Pin LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 470uF 400V 20% 18In Stock
15,20 €
11,70 €
11,69 €
9,49 €
Min.: 1
Mult.: 1
470 uF 400 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.23 A 529.11 mOhms - 25 C + 85 C 2 Pin LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 6800uF 50V 20%
40Expected 2/8/2027
9,48 €
5,70 €
5,56 €
5,38 €
Min.: 1
Mult.: 1
6.8 mF 50 VDC 35 mm (1.378 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.73 A 85.33 mOhms - 40 C + 85 C 2 Pin LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 150uF 400V 20% tol. ELECTROLYTIC 1.500Factory Stock Available
6,20 €
4,27 €
3,64 €
3,38 €
Min.: 1
Mult.: 1
150 uF LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 150uF 400 Volts 20% LYTICS/IC 2.900Factory Stock Available
5,62 €
4,68 €
3,99 €
3,77 €
Min.: 1
Mult.: 1
150 uF LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 4700uF 50V 20% 3.064Factory Stock Available
2,77 €
2,45 €
2,34 €
2,28 €
2,20 €
Min.: 100
Mult.: 50
4.7 mF 50 VDC 30 mm (1.181 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.8 A 123.46 mOhms - 40 C + 85 C 2 Pin LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 100uF 350 Volts 20% LYTICS/IC Non-Stocked Lead-Time 23 Weeks
1,82 €
Min.: 1.680
Mult.: 70
100 uF LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 100uF 400V 20% LYTICS/IC Non-Stocked Lead-Time 23 Weeks
1,88 €
Min.: 3.000
Mult.: 100
100 uF LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 100uF 400V 20% tol. ELECTROLYTIC Non-Stocked Lead-Time 23 Weeks
2,54 €
2,37 €
Min.: 3.000
Mult.: 100
100 uF LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 100uF 450V 20% tol. ELECTROLYTIC Non-Stocked Lead-Time 23 Weeks
2,34 €
2,18 €
Min.: 3.000
Mult.: 100
100 uF LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 100uF 450V 20% tol ELECTROLYTIC Non-Stocked Lead-Time 23 Weeks
3,05 €
Min.: 2.400
Mult.: 100
100 uF 450 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 970 mA 3315.73 mOhms - 25 C + 85 C 2 Pin LBA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 1000uF 200V 20% tol ELECTROLYTIC Non-Stocked Lead-Time 23 Weeks
3,10 €
3,09 €
Min.: 1.200
Mult.: 50
1000 uF LBA Bulk