U91F Series Aluminium Electrolytic Capacitors - Snap In

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 330uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

330 uF 400 VDC 30 mm (1.181 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.8 A 253 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 400V 390uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

390 uF 400 VDC 30 mm (1.181 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.2 A 214 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 1000uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

1000 uF 420 VDC 40 mm (1.575 in) 80 mm (3.15 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 4.5 A 88 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 1200uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

1200 uF 420 VDC 40 mm (1.575 in) 100 mm (3.937 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 5.3 A 73 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 560uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

560 uF 420 VDC 35 mm (1.378 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3 A 149 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 560uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

560 uF 420 VDC 40 mm (1.575 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.9 A 156 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 680uF 20% Long Life Non-Stocked
Min.: 200
Mult.: 100

680 uF 420 VDC 35 mm (1.378 in) 80 mm (3.15 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.5 A 123 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 820uF 20% Long Life Non-Stocked
Min.: 200
Mult.: 100

820 uF 420 VDC 35 mm (1.378 in) 100 mm (3.937 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 4.3 A 102 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 820uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

820 uF 420 VDC 40 mm (1.575 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.8 A 107 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 1000uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1000 uF 420 VDC 45 mm (1.772 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 4.2 A 96 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 1200uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1200 uF 420 VDC 50 mm (1.969 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 4.6 A 86 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 1200uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1200 uF 420 VDC 45 mm (1.772 in) 80 mm (3.15 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 5 A 80 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 1500uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1500 uF 420 VDC 50 mm (1.969 in) 80 mm (3.15 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 5.6 A 69 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 1700uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

1700 uF 420 VDC 45 mm (1.772 in) 105 mm (4.134 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 6.6 A 56 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 680uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

680 uF 420 VDC 45 mm (1.772 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.2 A 141 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 820uF 20% Long Life Non-Stocked
Min.: 98
Mult.: 49

820 uF 420 VDC 50 mm (1.969 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.5 A 126 mOhms - 25 C + 105 C 5 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 180uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

180 uF 420 VDC 30 mm (1.181 in) 40 mm (1.575 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.3 A 442 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 270uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

270 uF 420 VDC 35 mm (1.378 in) 40 mm (1.575 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 270uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

270 uF 420 VDC 30 mm (1.181 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.7 A 295 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 390uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

390 uF 420 VDC 35 mm (1.378 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.3 A 214 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 420V 390uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

390 uF 420 VDC 30 mm (1.181 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.3 A 204 mOhms - 25 C + 105 C 2 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450V 470uF 20% Long Life Non-Stocked
Min.: 400
Mult.: 200

470 uF 450 VDC 35 mm (1.378 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.8 A 178 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450V 470uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

470 uF 450 VDC 40 mm (1.575 in) 50 mm (1.969 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.7 A 178 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450V 680uF 20% Long Life Non-Stocked
Min.: 200
Mult.: 100

680 uF 450 VDC 35 mm (1.378 in) 80 mm (3.15 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.5 A 123 mOhms - 25 C + 105 C 4 Pin U91F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 450V 680uF 20% Long Life Non-Stocked
Min.: 128
Mult.: 64

680 uF 450 VDC 40 mm (1.575 in) 65 mm (2.559 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.5 A 123 mOhms - 25 C + 105 C 4 Pin U91F Bulk