Aluminium Organic Polymer Capacitors 6.3Volts 100uF 5X6
APXS6R3ARA101ME61G
Chemi-Con
1:
1,14 €
731 In Stock
Mouser Part No
661-APXS6R3A101ME61G
Chemi-Con
Aluminium Organic Polymer Capacitors 6.3Volts 100uF 5X6
731 In Stock
1
1,14 €
10
0,784 €
100
0,575 €
500
0,48 €
1.500
0,327 €
3.000
View
1.000
0,408 €
3.000
0,312 €
Buy
Min.: 1
Mult.: 1
Details
100 uF
6.3 VDC
SMD/SMT
5.8 mm
5.3 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
25 mOhms
2.15 A
- 55 C
+ 105 C
5.3 mm
5 mm
Can
PXS
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 10Volts 33uF 5X6
APXS100ARA330ME61G
Chemi-Con
1:
0,843 €
856 In Stock
Mouser Part No
661-APXS100A330ME61G
Chemi-Con
Aluminium Organic Polymer Capacitors 10Volts 33uF 5X6
856 In Stock
1
0,843 €
10
0,405 €
100
0,364 €
500
0,308 €
1.000
0,308 €
Buy
Min.: 1
Mult.: 1
Details
33 uF
10 VDC
SMD/SMT
5.8 mm
5.3 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
70 mOhms
1.1 A
- 55 C
+ 105 C
5.3 mm
5 mm
Can
PXS
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 10Volts 120uF 6X6
APXS100ARA121MF61G
Chemi-Con
1:
0,49 €
426 In Stock
1.000 Expected 3/2/2026
Mouser Part No
661-APXS100A121MF61G
Chemi-Con
Aluminium Organic Polymer Capacitors 10Volts 120uF 6X6
426 In Stock
1.000 Expected 3/2/2026
1
0,49 €
10
0,226 €
100
0,201 €
500
0,158 €
1.000
0,144 €
2.000
0,13 €
Buy
Min.: 1
Mult.: 1
Details
120 uF
10 VDC
SMD/SMT
6.6 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
27 mOhms
2.32 A
- 55 C
+ 105 C
6.3 mm
Can
PXS
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 16Volts 120uF 8X7
APXS160ARA121MH70G
Chemi-Con
1:
0,929 €
124 In Stock
Mouser Part No
661-APXS160A121MH70G
Chemi-Con
Aluminium Organic Polymer Capacitors 16Volts 120uF 8X7
124 In Stock
1
0,929 €
10
0,527 €
100
0,415 €
500
0,373 €
1.000
0,342 €
2.000
0,32 €
Buy
Min.: 1
Mult.: 1
Details
120 uF
16 VDC
SMD/SMT
6.7 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
27 mOhms
2.9 A
- 55 C
+ 105 C
8 mm
Can
PXS
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 16Volts 22uF 5X6
APXS160ARA220ME61G
Chemi-Con
1:
1,17 €
442 In Stock
Mouser Part No
661-APXS160A220ME61G
Chemi-Con
Aluminium Organic Polymer Capacitors 16Volts 22uF 5X6
442 In Stock
1
1,17 €
10
0,583 €
100
0,528 €
500
0,433 €
1.000
0,418 €
2.000
0,362 €
Buy
Min.: 1
Mult.: 1
Details
22 uF
16 VDC
SMD/SMT
5.8 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
90 mOhms
1.06 A
- 55 C
+ 105 C
5 mm
Can
PXS
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 16Volts 39uF 6X6
APXS160ARA390MF61G
Chemi-Con
1:
0,516 €
445 In Stock
1.000 Expected 5/13/2026
Mouser Part No
661-APXS160A390MF61G
Chemi-Con
Aluminium Organic Polymer Capacitors 16Volts 39uF 6X6
445 In Stock
1.000 Expected 5/13/2026
1
0,516 €
10
0,238 €
100
0,212 €
500
0,168 €
1.000
0,153 €
2.000
0,139 €
Buy
Min.: 1
Mult.: 1
Details
39 uF
16 VDC
SMD/SMT
5.8 mm
6.6 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
37 mOhms
2.05 A
- 55 C
+ 105 C
6.6 mm
6.3 mm
Can
PXS
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 6.3Volts 47uF 5X6
APXS6R3ARA470ME61G
Chemi-Con
1:
0,86 €
940 In Stock
Mouser Part No
661-APXS6R3A470ME61G
Chemi-Con
Aluminium Organic Polymer Capacitors 6.3Volts 47uF 5X6
940 In Stock
1
0,86 €
10
0,415 €
100
0,373 €
500
0,366 €
1.000
0,312 €
Buy
Min.: 1
Mult.: 1
Details
47 uF
6.3 VDC
SMD/SMT
5.8 mm
5.3 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
30 mOhms
1.97 A
- 55 C
+ 105 C
5.3 mm
5 mm
Can
PXS
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 6.3Volts 220uF 6X6
APXS6R3ARA221MF61G
Chemi-Con
1:
0,473 €
999 Expected 3/2/2026
Mouser Part No
661-APXS6R3A221MF61G
Chemi-Con
Aluminium Organic Polymer Capacitors 6.3Volts 220uF 6X6
999 Expected 3/2/2026
1
0,473 €
10
0,228 €
100
0,203 €
500
0,16 €
1.000
0,146 €
2.000
0,13 €
Buy
Min.: 1
Mult.: 1
Details
220 uF
6.3 VDC
SMD/SMT
6.6 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
22 mOhms
2.57 A
- 55 C
+ 105 C
6.3 mm
Can
PXS
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 10Volts 150uF 8X7
APXS100ARA151MH70G
Chemi-Con
1:
0,92 €
Non-Stocked
Mouser Part No
661-APXS100A151MH70G
Chemi-Con
Aluminium Organic Polymer Capacitors 10Volts 150uF 8X7
Non-Stocked
1
0,92 €
10
0,548 €
100
0,457 €
500
0,426 €
1.000
0,425 €
2.000
0,361 €
Buy
Min.: 1
Mult.: 1
Details
150 uF
10 VDC
SMD/SMT
6.7 mm
8.3 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
30 mOhms
2.76 A
- 55 C
+ 105 C
8.3 mm
8 mm
Can
PXS
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 10Volts 68uF 5X6
APXS100ARA680ME61G
Chemi-Con
1:
1,14 €
Non-Stocked
Mouser Part No
661-APXS100A680ME61G
Chemi-Con
Aluminium Organic Polymer Capacitors 10Volts 68uF 5X6
Non-Stocked
1
1,14 €
10
0,78 €
100
0,572 €
500
0,477 €
1.000
0,404 €
2.000
0,396 €
Buy
Min.: 1
Mult.: 1
Details
68 uF
10 VDC
SMD/SMT
5.8 mm
5.3 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
30 mOhms
1.97 A
- 55 C
+ 105 C
5.3 mm
5 mm
Can
PXS
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 16Volts 68uF 6X6
APXS160ARA680MF61G
Chemi-Con
1:
0,516 €
Non-Stocked
Mouser Part No
661-APXS160A680MF61G
Chemi-Con
Aluminium Organic Polymer Capacitors 16Volts 68uF 6X6
Non-Stocked
1
0,516 €
10
0,241 €
100
0,214 €
500
0,169 €
1.000
0,154 €
2.000
0,14 €
Buy
Min.: 1
Mult.: 1
Details
68 uF
16 VDC
SMD/SMT
5.8 mm
6.6 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
30 mOhms
2.2 A
- 55 C
+ 105 C
6.6 mm
6.3 mm
Can
PXS
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 16Volts 82uF 8X7
APXS160ARA820MH70G
Chemi-Con
1:
0,791 €
Non-Stocked
Mouser Part No
661-APXS160A820MH70G
Chemi-Con
Aluminium Organic Polymer Capacitors 16Volts 82uF 8X7
Non-Stocked
1
0,791 €
10
0,502 €
100
0,372 €
1.000
0,371 €
2.000
0,31 €
Buy
Min.: 1
Mult.: 1
Details
82 uF
16 VDC
SMD/SMT
6.7 mm
8.3 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
30 mOhms
2.76 A
- 55 C
+ 105 C
8.3 mm
8 mm
Can
PXS
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 4Volts 150uF 5X6
APXS4R0ARA151ME61G
Chemi-Con
1:
1,16 €
Non-Stocked
Mouser Part No
661-APXS4R0A151ME61G
Chemi-Con
Aluminium Organic Polymer Capacitors 4Volts 150uF 5X6
Non-Stocked
1
1,16 €
10
0,793 €
100
0,581 €
500
0,485 €
1.000
0,412 €
1.500
0,403 €
Buy
Min.: 1
Mult.: 1
Details
150 uF
4 VDC
SMD/SMT
5.8 mm
5.3 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
25 mOhms
2.15 A
- 55 C
+ 105 C
5.3 mm
5 mm
Can
PXS
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 4Volts 560uF 8X7
APXS4R0ARA561MH70G
Chemi-Con
1:
0,697 €
Non-Stocked
Mouser Part No
661-APXS4R0A561MH70G
Chemi-Con
Aluminium Organic Polymer Capacitors 4Volts 560uF 8X7
Non-Stocked
1
0,697 €
10
0,329 €
100
0,294 €
500
0,236 €
1.000
0,216 €
2.000
0,207 €
Buy
Min.: 1
Mult.: 1
Details
560 uF
6.3 VDC
SMD/SMT
6.7 mm
8.3 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
22 mOhms
3.22 A
- 55 C
+ 105 C
8.3 mm
8 mm
Can
PXS
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 6.3Volts 120uF 6X6
APXS6R3ARA121MF61G
Chemi-Con
1:
0,542 €
Non-Stocked
Mouser Part No
661-APXS6R3A121MF61G
Chemi-Con
Aluminium Organic Polymer Capacitors 6.3Volts 120uF 6X6
Non-Stocked
1
0,542 €
10
0,253 €
100
0,225 €
500
0,178 €
1.000
0,163 €
2.000
0,15 €
Buy
Min.: 1
Mult.: 1
Details
120 uF
6.3 VDC
SMD/SMT
5.8 mm
6.6 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
22 mOhms
2.57 A
- 55 C
+ 105 C
6.6 mm
6.3 mm
Can
PXS
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 6.3Volts 390uF 8X7
APXS6R3ARA391MH70G
Chemi-Con
1:
0,688 €
Non-Stocked
Mouser Part No
661-APXS6R3A391MH70G
Chemi-Con
Aluminium Organic Polymer Capacitors 6.3Volts 390uF 8X7
Non-Stocked
1
0,688 €
10
0,327 €
100
0,292 €
500
0,234 €
1.000
0,215 €
2.000
0,205 €
Buy
Min.: 1
Mult.: 1
Details
390 uF
6.3 VDC
SMD/SMT
6.7 mm
8.3 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
22 mOhms
3.22 A
- 55 C
+ 105 C
8.3 mm
8 mm
Can
PXS
Reel, Cut Tape, MouseReel