Chemi-Con PSG Series Aluminium Organic Polymer Capacitors

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 656In Stock
Min.: 1
Mult.: 1
68 uF 35 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 18 mOhms 4.38 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 120uF 0.2 1.979In Stock
Min.: 1
Mult.: 1

120 uF 20 VDC Radial 5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1000uF 20% Tol. 579In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 1000uF 0.2 969In Stock
1.000Expected 5/28/2026
Min.: 1
Mult.: 1

1000 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1200uF 20% Tol. 1.823In Stock
Min.: 1
Mult.: 1

1200 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 270uF 20% Tol. 3.625In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.08 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 470uF 0.2 1.101In Stock
3.000Expected 3/2/2026
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 560uF 20% Tol. 454In Stock
Min.: 1
Mult.: 1

560 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 560uF 0.2 1.000In Stock
Min.: 1
Mult.: 1

560 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 4.97 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 820uF 0.2 779In Stock
Min.: 1
Mult.: 1

820 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 242In Stock
1.000Expected 5/28/2026
Min.: 1
Mult.: 1
1500 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 777In Stock
Min.: 1
Mult.: 1
2700 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 966In Stock
Min.: 1
Mult.: 1
680 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 8 mOhms 6.1 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 680uF 0.2 1.559In Stock
Min.: 1
Mult.: 1

680 uF 20 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 180uF 20% Tol. 174In Stock
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms 3.77 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25Volts 390uF 0.2 473In Stock
Min.: 1
Mult.: 1

390 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 82uF 20% Tol. 1.602In Stock
Min.: 1
Mult.: 1

82 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms 2.78 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 692In Stock
1.000Expected 6/5/2026
Min.: 1
Mult.: 1
100 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 28 mOhms 2.78 A - 55 C + 105 C 6.3 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 834In Stock
Min.: 1
Mult.: 1
470 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 240In Stock
Min.: 1
Mult.: 1
120 uF 35 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 16 mOhms 4.67 A - 55 C + 105 C 10 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1800uF 20% Tol. 1In Stock
2.000Expected 5/13/2026
Min.: 1
Mult.: 1

1800 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 2200uF 20% Tol.
4.856On Order
Min.: 1
Mult.: 1

2200 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1500uF 20% Tol.
2.000Expected 4/8/2026
Min.: 1
Mult.: 1

1500 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 7.5 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 270uF 0.2
1.989On Order
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms 3.8 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 820uF 20% Tol.
1.000Expected 3/2/2026
Min.: 1
Mult.: 1

820 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 7 A - 55 C + 105 C 8 mm Can PSG Bulk