Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Width Height Series Packaging
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 100uF 25V 20% SMD/SMT 18.420In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 25 VDC 8 mm (0.315 in) 6.5 mm (0.256 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 110 mA - 40 C + 85 C 8.3 mm 6.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 220uF 6.3V 20% SMD/SMT 821In Stock
Min.: 1
Mult.: 1
Reel: 900

220 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 102 mA - 40 C + 85 C WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 22uF 50V 20% SMD/SMT 1.498In Stock
Min.: 1
Mult.: 1
Reel: 900

22 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 48 mA - 40 C + 85 C WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 47uF 25V 20% SMD/SMT 875In Stock
Min.: 1
Mult.: 1
Reel: 900

47 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 65 mA - 40 C + 85 C WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 10uF 16V 20% SMD/SMT 7.360In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 16 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 23 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 10uF 16V 20% SMD/SMT 42.436In Stock
132.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 16 VDC 3 mm (0.118 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 20 mA - 40 C + 85 C 3.3 mm 5.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 10uF 6.3V 20% SMD/SMT 711In Stock
4.000Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 6.3 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 15 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 330uF 6.3V 20% SMD/SMT 1.677In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 6.3 VDC 8 mm (0.315 in) 6.5 mm (0.256 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 170 mA - 40 C + 85 C 8.3 mm 6.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 4.7uF 16V 20% SMD/SMT 5.595In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4.7 uF 16 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 10 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 47uF 16V 20% SMD/SMT 2.846In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 16 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 58 mA - 40 C + 85 C 6.6 mm 5.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 100uF 16V 20% SMD/SMT 875In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 85 mA - 40 C + 85 C 6.6 mm 7.7 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 100uF 16V 20% SMD/SMT 1.406In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 16 VDC 8 mm (0.315 in) 6.5 mm (0.256 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 92 mA - 40 C + 85 C 8.3 mm 6.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 10uF 25V 20% SMD/SMT 2.204In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 25 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 27 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 100uF 25V 20% SMD/SMT 1.388In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 102 mA - 40 C + 85 C 6.6 mm 7.7 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 47uF 25V 20% SMD/SMT 260In Stock
1.000Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 25 VDC 8 mm (0.315 in) 6.5 mm (0.256 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 70 mA - 40 C + 85 C 8.3 mm 6.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 4.7uF 25V 20% SMD/SMT 8.160In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4.7 uF 25 VDC 3 mm (0.118 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 15 mA - 40 C + 85 C 3.3 mm 5.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 22uF 35V 20% SMD/SMT 4.280In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 35 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 46 mA - 40 C + 85 C 6.6 mm 5.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 0.47uF 50V 20% SMD/SMT 3.637In Stock
2.000Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 2.000

470 nF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 4 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 22uF 6.3V 20% SMD/SMT 857In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 6.3 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 28 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 33uF 6.3V 20% SMD/SMT 324In Stock
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 6.3 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 37 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 47uF 6.3V 20% SMD/SMT 1.960In Stock
Min.: 1
Mult.: 1
Reel: 2.000

47 uF 6.3 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 45 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 100uF 6.3V 20% SMD/SMT 2.683In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 6.3 VDC 5 mm (0.197 in) 5.3 mm (0.209 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 70 mA - 40 C + 85 C 5.3 mm 5.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 330uF 6.3V 20% SMD/SMT 664In Stock
Min.: 1
Mult.: 1
Reel: 900

330 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 155 mA - 40 C + 85 C WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 22uF 6.3V 20% SMD/SMT 102In Stock
8.000Expected 7/17/2026
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 6.3 VDC 3 mm (0.118 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 25 mA - 40 C + 85 C 3.3 mm 5.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLU 10uF 10V 20% SMD/SMT 4.373In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 10 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 23 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASLU Reel, Cut Tape, MouseReel