63.5 mm Aluminium Electrolytic Capacitors - Screw Terminal

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 350 Volts 20% Non-Stocked
36,78 €
29,31 €
Min.: 1
Mult.: 1
3.3 mF 350 VDC 63.5 mm 92 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 11.2 A 28 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3900uF 350 Volts 20% Non-Stocked
33,02 €
26,08 €
Min.: 1
Mult.: 1
3.9 mF 350 VDC 63.5 mm 105 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 12.7 A 23 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 5600uF 350 Volts 20% Non-Stocked
38,30 €
Min.: 20
Mult.: 20
5.6 mF 350 VDC 63.5 mm 143 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 17 A 16 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2700uF 400 Volts 20% Non-Stocked
31,45 €
24,87 €
Min.: 1
Mult.: 1
2.7 mF 400 VDC 63.5 mm 92 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 10.7 A 30 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 4700uF 400 Volts 20% Non-Stocked
40,12 €
Min.: 20
Mult.: 20
4.7 mF 400 VDC 63.5 mm 130 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 15.3 A 19 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2700uF 420 Volts 20% Non-Stocked
30,81 €
24,37 €
Min.: 1
Mult.: 1
2.7 mF 420 VDC 63.5 mm 92 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 10.1 A 34 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 420 Volts 20% Non-Stocked
38,85 €
31,14 €
Min.: 1
Mult.: 1
3.3 mF 420 VDC 63.5 mm 105 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 11.7 A 28 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3900uF 420 Volts 20% Non-Stocked
37,59 €
Min.: 20
Mult.: 20
3.9 mF 420 VDC 63.5 mm 117 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 13.2 A 23 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3900uF 420 Volts 20% Non-Stocked
39,93 €
Min.: 20
Mult.: 20
3.9 mF 420 VDC 63.5 mm 130 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 13.7 A 23 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 4700uF 420 Volts 20% Non-Stocked
40,19 €
Min.: 20
Mult.: 20
4.7 mF 420 VDC 63.5 mm 143 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 15.5 A 19 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2200uF 450 Volts 20% Non-Stocked
32,31 €
25,52 €
Min.: 1
Mult.: 1
2.2 mF 450 VDC 63.5 mm 92 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 9.1 A 42 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 450 Volts 20% Non-Stocked
36,03 €
Min.: 20
Mult.: 20
3.3 mF 450 VDC 63.5 mm 117 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 12.1 A 28 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3900uF 450 Volts 20% Non-Stocked
39,97 €
Min.: 20
Mult.: 20
3.9 mF 450 VDC 63.5 mm 130 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 13.7 A 23 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 1800uF 500 Volts 20% Non-Stocked
33,59 €
26,53 €
Min.: 1
Mult.: 1
1.8 mF 500 VDC 63.5 mm 92 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 8.2 A 52 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 500 Volts 20% Non-Stocked
43,37 €
Min.: 20
Mult.: 20
3.3 mF 500 VDC 63.5 mm 143 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 12.8 A 29 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 350 Volts 20% Non-Stocked
32,59 €
26,45 €
Min.: 1
Mult.: 1
3.3 mF 350 VDC 63.5 mm 92 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 10.7 A 30 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3900uF 350 Volts 20% Non-Stocked
34,75 €
27,17 €
Min.: 1
Mult.: 1
3.9 mF 350 VDC 63.5 mm 105 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 12.2 A 26 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3900uF 350 Volts 20% Non-Stocked
36,39 €
Min.: 20
Mult.: 20
3.9 mF 350 VDC 63.5 mm 117 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 12.6 A 26 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 4700uF 350 Volts 20% Non-Stocked
38,32 €
Min.: 20
Mult.: 20
4.7 mF 350 VDC 63.5 mm 130 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 14.4 A 21 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 5600uF 350 Volts 20% Non-Stocked
40,25 €
Min.: 20
Mult.: 20
5.6 mF 350 VDC 63.5 mm 143 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 16.3 A 18 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2700uF 400 Volts 20% Non-Stocked
32,86 €
25,95 €
Min.: 1
Mult.: 1
2.7 mF 400 VDC 63.5 mm 92 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 9.7 A 37 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 400 Volts 20% Non-Stocked
35,09 €
Min.: 20
Mult.: 20
3.3 mF 400 VDC 63.5 mm 105 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 11.2 A 30 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3900uF 400 Volts 20% Non-Stocked
39,68 €
Min.: 20
Mult.: 20
3.9 mF 400 VDC 63.5 mm 117 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 12.6 A 26 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3900uF 400 Volts 20% Non-Stocked
39,72 €
Min.: 20
Mult.: 20
3.9 mF 400 VDC 63.5 mm 130 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 13.1 A 26 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 4700uF 400 Volts 20% Non-Stocked
41,73 €
Min.: 20
Mult.: 20
4.7 mF 400 VDC 63.5 mm 143 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 14.9 A 21 mOhms - 40 C + 85 C U37L Bulk