5 Ohms Aluminium Electrolytic Capacitors - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 2.2uF 50V 13.827In Stock
Cut Tape
0,353 €
0,168 €
0,144 €
0,114 €
0,104 €
Reel
0,091 €
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
2.2 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour Low Impedance Electrolytic Capacitors 20 % 30 mA 5 Ohms - 40 C + 105 C 5.4 mm FC AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 450V 22uF 496uA 20% +105C 618In Stock
400Expected 5/6/2027
Cut Tape
2,60 €
1,83 €
1,45 €
1,39 €
Reel
1,39 €
Min.: 1
Mult.: 1
: 200
22 uF 450 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 85 mA 5 Ohms - 40 C + 105 C Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 1UF 50V ELECT FC SMD 5.999In Stock
Cut Tape
0,353 €
0,168 €
0,144 €
0,114 €
0,104 €
Reel
0,091 €
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
1 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour Low Impedance Electrolytic Capacitors 20 % 30 mA 5 Ohms - 40 C + 105 C 5.4 mm FC AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 3.3UF 80V FK SMD 1.966In Stock
3.000Expected 12/10/2026
Cut Tape
0,482 €
0,222 €
0,198 €
0,155 €
Reel
0,134 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
3.3 uF 80 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 25 mA 5 Ohms - 55 C + 105 C 5.8 mm FK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 3.3UF 50V ELECT FC SMD 2.831In Stock
Cut Tape
0,37 €
0,177 €
0,148 €
0,117 €
0,108 €
Reel
0,096 €
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
3.3 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 1000 Hour Low Impedance Electrolytic Capacitors 20 % 30 mA 5 Ohms - 40 C + 105 C 5.4 mm FC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 2.2uF 50V 105C Case 4 x 5.3 Non-Stocked Lead-Time 22 Weeks
Reel
0,175 €
Min.: 20.000
Mult.: 20.000
: 20.000
2.2 uF 50 VDC 4 mm (0.157 in) 5.3 mm (0.209 in) 1000 Hour Low Impedance Electrolytic Capacitors 20 % 30 mA 5 Ohms - 55 C + 105 C 4.3 mm 5.3 mm AVEZ Reel