2.1 Ohms Aluminium Electrolytic Capacitors - Radial Leaded

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 63volts 82uF 105c 10x12.5 5LS
1.956In Stock
0,628 €
0,31 €
0,249 €
Min.: 1
Mult.: 1
82 uF 63 VDC 8 mm 15 mm 3.5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 335 mA 2.1 Ohms - 40 C + 105 C Straight Radial UHE Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 300uF Tol 20% 10x12.5mm AEC-Q200 1.370In Stock
1,03 €
0,532 €
0,48 €
0,391 €
0,339 €
Min.: 1
Mult.: 1
300 uF 35 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 900 mA 2.1 Ohms - 40 C + 125 C Straight Radial GXF AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 510uF Tol 20% 10x12.5mm AEC-Q200 Non-Stocked Lead-Time 22 Weeks
0,791 €
0,424 €
0,38 €
0,304 €
0,264 €
Min.: 1
Mult.: 1
510 uF 25 VDC 10 mm 12.5 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 900 mA 2.1 Ohms - 40 C + 125 C Straight Radial GXF AEC-Q200 Bulk