EMI Suppression Capacitors (MKP) Safety Capacitors

Results: 428
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors 2.2uF 20% 305Vac MKP X2, LS 21.5MM 41.254In Stock
1,48 €
0,818 €
0,71 €
0,628 €
Min.: 1
Mult.: 1
2.2 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 20uF 305Vac X2 MKP 10% LS=52.5mm 289In Stock
10,57 €
7,99 €
7,06 €
6,58 €
Min.: 1
Mult.: 1
20 uF X2 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.22uF 305volts 20% X2 11.776In Stock
0,559 €
0,265 €
0,239 €
0,175 €
Reel
0,166 €
Min.: 1
Mult.: 1
: 830
220 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.047uF 305volts 10% X2 9.722In Stock
Cut Tape
0,679 €
0,33 €
0,30 €
0,248 €
Reel
0,213 €
Min.: 1
Mult.: 1
: 1.300
47 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 6.8uF 305volts 10% X2 553In Stock
4,73 €
3,44 €
2,92 €
2,67 €
Min.: 1
Mult.: 1
6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 4.088In Stock
1,04 €
0,53 €
0,485 €
0,41 €
Reel
0,364 €
Min.: 1
Mult.: 1
: 1.170
68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 1.5uF 530Vac X1 MKP 20% LS=27.5mm 384In Stock
6,09 €
4,56 €
4,21 €
Min.: 1
Mult.: 1
1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
TDK Safety Capacitors 25uF 305Vac X2 MKP 10% LS=52.5mm 1.164In Stock
11,73 €
10,61 €
8,41 €
8,16 €
Min.: 1
Mult.: 1
25 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 50 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.22uF 530Vac X1 MKP 10% LS=22.5mm 5.318In Stock
2,26 €
1,16 €
1,03 €
0,972 €
Min.: 1
Mult.: 1
220 nF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm B32913 Bulk
TDK Safety Capacitors 0.47uF 530Vac X1 MKP 20% LS=22.5mm 740In Stock
4,14 €
2,98 €
2,58 €
2,28 €
Min.: 1
Mult.: 1
470 nF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32913 Bulk
TDK Safety Capacitors 1.8uF 530Vac X1 MKP 20% LS=27.5mm 628In Stock
9,04 €
6,53 €
5,71 €
5,40 €
Min.: 1
Mult.: 1
1.8 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
TDK Safety Capacitors 530VAC 100nF 10% MKP X1 LS 22.5mm 2.521In Stock
1,89 €
1,36 €
1,14 €
1,02 €
Min.: 1
Mult.: 1
100 nF 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm B32913 Bulk
TDK Safety Capacitors 1.0uF 530Vac X1 MKP 20% LS=27.5mm 683In Stock
5,96 €
4,39 €
3,85 €
3,43 €
Min.: 1
Mult.: 1
1 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B32914 Bulk
TDK Safety Capacitors 0.01uF 305volts 20% X2 15.415In Stock
0,421 €
0,193 €
0,173 €
0,139 €
Reel
0,129 €
Min.: 1
Mult.: 1
: 1.000
10 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.068uF 305volts 20% X2 4.581In Stock
Cut Tape
1,04 €
0,53 €
0,485 €
0,41 €
Reel
0,40 €
Min.: 1
Mult.: 1
: 1.300
68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.47uF 300volts 20% Y2 4.722In Stock
3,64 €
2,24 €
1,99 €
1,93 €
Min.: 1
Mult.: 1
470 nF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.022uF 305VAC 20% 13.090In Stock
0,456 €
0,211 €
0,156 €
0,142 €
Min.: 1
Mult.: 1
22 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 1.5uF 305volts 10% X2 5.555In Stock
Cut Tape
1,76 €
1,20 €
0,963 €
0,805 €
Reel
0,74 €
Min.: 1
Mult.: 1
: 300
1.5 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 21.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors FILM CAP MKP X2 0.1 F 20 305Vac LS 15mm - short leads 14.763In Stock
0,464 €
0,213 €
0,192 €
0,156 €
Min.: 1
Mult.: 1
100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.033uF 305VAC 20% 7.199In Stock
0,705 €
0,333 €
0,261 €
0,226 €
Min.: 1
Mult.: 1
33 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.068uF 300volts 20% Y2 4.120In Stock
1,60 €
0,877 €
0,755 €
0,691 €
Min.: 1
Mult.: 1
68 nF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors .1uF 10% 300Vac MKP Y2, LS 22.5MM 1.488In Stock
2,13 €
1,46 €
1,20 €
1,11 €
Min.: 1
Mult.: 1
100 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 4.255In Stock
1,04 €
0,53 €
0,485 €
0,41 €
Min.: 1
Mult.: 1
68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 1.0uF 10% 305Vac MKP X2, LS 21.5MM 6.067In Stock
1,08 €
0,549 €
0,503 €
0,425 €
Min.: 1
Mult.: 1
1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.33uF 300volts 20% Y2 4.441In Stock
3,09 €
2,18 €
1,81 €
1,58 €
Min.: 1
Mult.: 1
330 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32023 Bulk