PC Pin Aluminium Electrolytic Capacitors - Radial Leaded

Results: 1.026
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 47 uF 50V 6,3x11mm 105 C 2500h 9.450In Stock
20.000Expected 1/13/2027
Min.: 1
Mult.: 1

47 uF 50 VDC 6.3 mm 11 mm 2.5 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 120 mA - 40 C + 105 C Straight PC Pin 142 RHS Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 47 F 35V 5x11mm 105 C 2500h 7.552In Stock
Min.: 1
Mult.: 1

47 uF 35 VDC 5 mm 11 mm 5 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 90 mA - 40 C + 105 C Formed/Cut PC Pin 142 RHS Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 40V 10000uF 85C 18k Hour Radial 283In Stock
Min.: 1
Mult.: 1

10000 uF 40 VDC 35 mm 45 mm 15 mm Low ESR Electrolytic Capacitors 18000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 10000uF 85C 26k Hour Radial 360In Stock
648On Order
Min.: 1
Mult.: 1
Max.: 72

10000 uF 100 VDC 40 mm 105 mm 20 mm Low ESR Electrolytic Capacitors 26000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 100V 1000uF 85C 12k Hour Radial 533In Stock
Min.: 1
Mult.: 1

1000 uF 100 VDC 25 mm 45 mm 10 mm Low ESR Electrolytic Capacitors 15000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 40V 0.01F 85C 26k Hour Radial 849In Stock
Min.: 1
Mult.: 1

10000 uF 40 VDC 40 mm 55 mm 10 mm Low ESR Electrolytic Capacitors 26000 Hour - 10 %, + 30 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 400V 100uF 85C 15k Hour Radial 901In Stock
Min.: 1
Mult.: 1

100 uF 400 VDC 30 mm 45 mm 15 mm Low ESR Electrolytic Capacitors 15000 Hour - 10 %, + 30 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 2200uF 85C 15k Hour Radial 434In Stock
Min.: 1
Mult.: 1

2200 uF 63 VDC 30 mm 45 mm 15 mm Low ESR Electrolytic Capacitors 15000 Hour - 10 %, + 30 % - 40 C + 85 C Straight PC Pin ALP Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Radial Leaded 47 F 35V 5x11mm 105 C 2500h 98In Stock
26.000Expected 1/6/2027
Min.: 1
Mult.: 1

47 uF 35 VDC 5 mm 11 mm 2.5 mm High Temp Electrolytic Capacitors 2500 Hour 20 % 90 mA - 40 C + 105 C Straight PC Pin 142 RHS Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 250V 1000uF 85C 26k Hour Radial 912In Stock
Min.: 1
Mult.: 1

1000 uF 250 VDC 40 mm 75 mm 20 mm Low ESR Electrolytic Capacitors 26000 Hour - 10 %, + 30 % - 40 C + 85 C Straight PC Pin ALP Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 385V 470uF 85C 26k Hour Radial 560In Stock
Min.: 1
Mult.: 1

470 uF 385 VDC 40 mm 55 mm 10 mm Low ESR Electrolytic Capacitors 26000 Hour 20 % - 40 C + 85 C Straight PC Pin ALP Bulk
TDK Aluminium Electrolytic Capacitors - Radial Leaded 450VDC 1000uF 20% SOLDER PIN 186In Stock
Min.: 1
Mult.: 1

1000 uF 450 VDC 40 mm 70 mm 10 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 5.06 A 110 mOhms - 40 C + 85 C Formed/Cut PC Pin B43520 Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 2.676In Stock
Min.: 1
Mult.: 1

56 uF 450 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 530 mA - 40 C + 105 C Cut PC Pin BXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 122In Stock
Min.: 1
Mult.: 1

220 uF 250 VDC 18 mm 30 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 1.1 A - 40 C + 105 C Cut PC Pin BXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 803In Stock
Min.: 1
Mult.: 1

22 uF 250 VDC 12.5 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % - 40 C + 105 C Cut PC Pin WXA
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 925In Stock
Min.: 1
Mult.: 1

18 uF 450 VDC 8 mm 35 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 190 mA - 40 C + 105 C Cut PC Pin QXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 144In Stock
1.000Expected 9/28/2026
Min.: 1
Mult.: 1

220 uF 200 VDC 14.5 mm 35 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 1.09 A - 40 C + 105 C Cut PC Pin BXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 909In Stock
Min.: 1
Mult.: 1

3.9 uF 400 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 15000 Hour 20 % 57 mA - 40 C + 105 C Cut PC Pin LLE

Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 224In Stock
Min.: 1
Mult.: 1

220 uF 200 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % - 25 C + 105 C Cut PC Pin BXC
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 195In Stock
Min.: 1
Mult.: 1

82 uF 420 VDC 18 mm 30 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 730 mA - 40 C + 105 C Cut PC Pin BXW

Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 825In Stock
Min.: 1
Mult.: 1

100 uF 160 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % - 25 C + 105 C Cut PC Pin BXC
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 52In Stock
Min.: 1
Mult.: 1

330 uF 200 VDC 16 mm 40 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 1.43 A - 40 C + 105 C Cut PC Pin BXW
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 474In Stock
Min.: 1
Mult.: 1

22 uF 350 VDC 18 mm 16 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % - 25 C + 105 C Cut PC Pin WXA

Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS 1.801In Stock
Min.: 1
Mult.: 1

1.5 uF 400 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % - 25 C + 105 C Cut PC Pin BXC
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 406In Stock
Min.: 1
Mult.: 1

68 uF 400 VDC 12.5 mm 35 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 540 mA - 40 C + 105 C Cut PC Pin QXW