MKS 2 Series Film Capacitors

Results: 1.301
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 63V .1uF 5% Reel 10.447In Stock
Min.: 1
Mult.: 1
: 2.500

0.1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) - 55 C + 100 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.01uF 250 Volts 10% 13.340In Stock
Min.: 1
Mult.: 1

0.01 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.1 uF 100 VDC 10% 19.606In Stock
Min.: 1
Mult.: 1
: 2.500

0.1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.01uF 63 Volts 10% 6.681In Stock
5.600On Order
Min.: 1
Mult.: 1
: 2.800

0.01 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.015uF 63 Volts 5% 6.939In Stock
Min.: 1
Mult.: 1
: 2.500

0.015 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 63 VDC 0.15 uF 10% 9.045In Stock
Min.: 1
Mult.: 1

0.15 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 630 VDC 0.047 uF 10% TOL PCM 5 2.283In Stock
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 220 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 250 VDC 0.1 uF 5% 1E=4.5x9.5x7.2 PCM 5 235In Stock
8.000Expected 9/2/2026
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.022 uF 63 VDC 5% 4.351In Stock
Min.: 1
Mult.: 1
: 2.800

0.022 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.1 uF 100 VDC 5% 3.893In Stock
Min.: 1
Mult.: 1
: 2.500

0.1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 1uF 63 Volts 10% 22In Stock
7.000On Order
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 10 mm (0.394 in) - 55 C + 100 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 630V .022uF 10% TOL PCM 5 2.910In Stock
Min.: 1
Mult.: 1

0.022 uF 630 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 220 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 63V .068uF 10% PCM5 8.158In Stock
Min.: 1
Mult.: 1

0.068 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 6.5 mm (0.256 in) - 55 C + 100 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 63V .015uF 5% 3.630In Stock
Min.: 1
Mult.: 1

0.015 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 63V .022uF 5% 1.270In Stock
10.000Expected 8/6/2026
Min.: 1
Mult.: 1

0.022 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.15 uF 63 VDC 5% 353In Stock
10.000On Order
Min.: 1
Mult.: 1

0.15 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.22 uF 100 VDC 10% 12In Stock
6.000Expected 10/7/2026
Min.: 1
Mult.: 1
: 2.000

0.22 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.47 uF 250 VDC 20% 3.069In Stock
Min.: 1
Mult.: 1
: 800

0.47 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 63V .015uF 10% TOL PCM 5 6.238In Stock
Min.: 1
Mult.: 1

0.015 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 6.5 mm (0.256 in) - 55 C + 100 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 0.033 uF 63 VDC 20% 4.247In Stock
Min.: 1
Mult.: 1
: 2.800

0.033 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.68 uF 63 VDC 10% 2.164In Stock
Min.: 1
Mult.: 1
: 1.500

0.68 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Reel, Cut Tape
WIMA Film Capacitors 0.033 uF 100 VDC 10% 6.351In Stock
Min.: 1
Mult.: 1
: 2.800

0.033 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Ammo Pack
WIMA Film Capacitors 0.068 uF 250 VDC 10% 342In Stock
Min.: 1
Mult.: 1

0.068 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors 630V .015uF 10% TOL PCM 5 3.944In Stock
Min.: 1
Mult.: 1

0.015 uF 630 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 220 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Bulk
WIMA Film Capacitors 63 VDC 0.47 uF 5% 1E=4.5x9.5x7.2 PCM 5 5.073In Stock
Min.: 1
Mult.: 1

0.47 uF 63 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 5 % 9.5 mm (0.374 in) - 55 C + 100 C MKS 2 AEC-Q200 Bulk