C4AF Series Film Capacitors

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 800V 28 uF 105C 10% AEC-Q200
54Expected 2/24/2026
Min.: 1
Mult.: 1

28 uF 800 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 45 mm (1.772 in) High Reliability Capacitors 400 VAC 10 % 4 Pin 65 mm (2.559 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 700V 22 uF 105C 10% AEC-Q200
189On Order
Min.: 1
Mult.: 1

22 uF 700 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 35 mm (1.378 in) High Reliability Capacitors 350 VAC 10 % 4 Pin 50 mm (1.969 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 6.8 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200
174Expected 5/22/2026
Min.: 1
Mult.: 1

6.8 uF 310 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1k V 6.8 uF 105C 10% AEC-Q200
2Expected 2/18/2026
Min.: 1
Mult.: 1

6.8 uF 1 kVDC Radial Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 500 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 80 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200
115On Order
Min.: 1
Mult.: 1

8 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 500V 15 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200
70Expected 4/17/2026
Min.: 1
Mult.: 1

15 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1k V 18 uF 105C 10% AEC-Q200
90Expected 7/3/2026
Min.: 1
Mult.: 1

18 uF 1 kVDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 45 mm (1.772 in) High Reliability Capacitors 500 VAC 10 % 4 Pin 65 mm (2.559 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 1 uF 105C 10% AEC-Q200
66On Order
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 22 mm (0.866 in) High Reliability Capacitors 600 VAC 10 % 2 Pin 37 mm (1.457 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 600V 47 uF 105C 10% AEC-Q200
80Expected 4/7/2026
Min.: 1
Mult.: 1

4.7 uF 600 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 Lead-Time 18 Weeks
Min.: 1
Mult.: 1

33 uF 310 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 250V 15 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 Lead-Time 18 Weeks
Min.: 1
Mult.: 1

15 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 6.8 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

6.8 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 9 uF 105C 10% AEC-Q200 Lead-Time 18 Weeks
Min.: 1
Mult.: 1

9 uF 400 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 20 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 22.5 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 54
Mult.: 18

22.5 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 400V 22.5 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 Lead-Time 18 Weeks
Min.: 1
Mult.: 1

22.5 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350 VDC 1000000 pF 10% 2 Pin LS=27.5 mm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 702
Mult.: 234

1 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 10 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 2.2 uF 350 VAC 10 % Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

2.2 uF 350 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 4.7 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

4.7 uF 350 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 6.8 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 Lead-Time 18 Weeks
Min.: 1
Mult.: 1

6.8 uF 350 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) AC and Pulse Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 10 uF 105C 10% AEC-Q200 Lead-Time 18 Weeks
Min.: 1
Mult.: 1

10 uF 350 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 15 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 69
Mult.: 23

15 uF 350 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 22 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

22 uF 350 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 27 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 54
Mult.: 18

27 uF 350 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 350V 32 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 54
Mult.: 18

32 uF 350 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk