Class X2 Capacitor Safety Capacitors

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Packaging
KEMET Safety Capacitors 630V 0.22uF 10% LS= 15mm 466In Stock
Min.: 1
Mult.: 1
Max.: 1.400
: 700

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 14.5 mm R46 X2 310 HT Reel, Cut Tape
KEMET Safety Capacitors 630V 0.33uF 20% LS= 15mm 2.864In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 18.5 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.47uF 20% LS= 15mm 1.020In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 19 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310V .56uF 20% LS=15mm 236In Stock
Min.: 1
Mult.: 1

0.56 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V .15uF 20% LS=22.5mm 1.491In Stock
Min.: 1
Mult.: 1

0.15 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.15uF 20% LS= 22.5mm 275In Stock
1.392Expected 10/9/2026
Min.: 1
Mult.: 1
: 464

0.15 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 15 mm R46 X2 310 HT Ammo Pack
KEMET Safety Capacitors 630V 0.47uF 10% LS= 22.5mm 155In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 18.5 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310V 1uF 20% LS=22.5mm 17In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 Bulk
KEMET Safety Capacitors 310V .47uF 20% LS=27.5mm 807In Stock
1.224Expected 9/18/2026
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V .68uF 20% LS=27.5mm 688In Stock
Min.: 1
Mult.: 1

0.68 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 310 Bulk
KEMET Safety Capacitors 560V 4.7uF 20% LS=37.5mm 429In Stock
Min.: 1
Mult.: 1

4.7 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm R46 Bulk
KEMET Safety Capacitors 310V .01uF 20% LS=10mm
5.400Expected 11/20/2026
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.022uF 10% LS= 10mm
2.400Expected 11/13/2026
Min.: 1
Mult.: 1
: 800

0.022 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Ammo Pack
KEMET Safety Capacitors 630V 1uF 20% LS= 22.5mm Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 22 mm R46 X2 310 HT Bulk