SMP255 Series Safety Capacitors

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 630V 310 VAC 0.033 uF 20% 125C AEC-Q200 790In Stock
Min.: 1
Mult.: 1
: 200

0.033 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.039 uF 20% 125C AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 200

0.039 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.047 uF 20% 125C AEC-Q200 790In Stock
Min.: 1
Mult.: 1
: 200

0.047 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.056 uF 20% 125C AEC-Q200 794In Stock
Min.: 1
Mult.: 1
: 200

0.056 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.068 uF 20% 125C AEC-Q200 795In Stock
Min.: 1
Mult.: 1
: 200

0.068 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel