Murata NFM41CC Series Feed Through Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Murata Electronics Feed Through Capacitors .022 UF 100V 18.086In Stock
24.000Expected 11/26/2026
Cut Tape
0,507 €
0,237 €
0,212 €
0,173 €
Reel
0,13 €
Min.: 1
Mult.: 1
: 4.000
22 nF 100 VDC SMD/SMT 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 25V 13.499In Stock
16.000Expected 12/11/2026
Cut Tape
0,473 €
0,22 €
0,198 €
0,16 €
0,149 €
Reel
0,128 €
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
470 pF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 100V 2.983In Stock
16.000Expected 1/14/2027
Cut Tape
0,473 €
0,22 €
0,198 €
0,16 €
0,149 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 4.000
1 nF 100 VDC SMD/SMT 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 100V 9.990In Stock
Cut Tape
0,473 €
0,22 €
0,198 €
0,16 €
0,149 €
Reel
0,129 €
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
2.2 nF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC Reel, Cut Tape, MouseReel