Murata NFM21HC Series Feed Through Capacitors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Murata Electronics Feed Through Capacitors 1.0 UF 16V 24.051In Stock
28.000Expected 11/5/2026
Cut Tape
0,31 €
0,134 €
0,12 €
0,095 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 4.000
1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 50V 26.624In Stock
20.000Expected 1/14/2027
Cut Tape
0,335 €
0,147 €
0,132 €
0,104 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4.000
22 nF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .22 UF 2A 40.305In Stock
Cut Tape
0,327 €
0,143 €
0,126 €
0,10 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 4.000
220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 50V 1A 16.996In Stock
12.000Expected 1/7/2027
Cut Tape
0,301 €
0,147 €
0,125 €
0,102 €
Reel
0,076 €
Min.: 1
Mult.: 1
: 4.000
1 nF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 10V 20% 6.124In Stock
8.000Expected 12/22/2026
Cut Tape
0,31 €
0,134 €
0,12 €
0,095 €
Reel
0,072 €
Min.: 1
Mult.: 1
: 4.000
100 nF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 50V 6.651In Stock
Cut Tape
0,335 €
0,147 €
0,132 €
0,104 €
Reel
0,076 €
Min.: 1
Mult.: 1
: 4.000
220 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 50V 1A 7.517In Stock
Cut Tape
0,31 €
0,134 €
0,119 €
0,095 €
Reel
0,068 €
Min.: 1
Mult.: 1
: 4.000
2.2 nF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 68In Stock
8.000Expected 12/28/2026
Cut Tape
0,31 €
0,134 €
0,12 €
0,095 €
Reel
0,068 €
Min.: 1
Mult.: 1
: 4.000
470 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 10V 2KMA 4.127In Stock
28.000On Order
Cut Tape
0,327 €
0,144 €
0,128 €
0,101 €
0,094 €
Reel
0,08 €
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
470 nF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel