KYOCERA AVX FFB Series Film Capacitors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 100V 27uF 10% 143In Stock
Min.: 1
Mult.: 1

27 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 31.1 mm (1.224 in) 25.7 mm (1.012 in) Power Factor Correction Film Capacitors 60 VAC 10 % 2 Pin 14.6 mm (0.575 in) FFB Bulk
KYOCERA AVX Film Capacitors 75V 110uF 10% 58In Stock
Min.: 1
Mult.: 1

110 uF 75 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) Power Factor Correction Film Capacitors 45 VAC 10 % 4 Pin 1.4 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C FFB Bulk
KYOCERA AVX Film Capacitors 720V 6.20uF 10% 64In Stock
Min.: 1
Mult.: 1

6.2 uF 720 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.1 mm (1.224 in) 29.8 mm (1.173 in) Power Factor Correction Film Capacitors 125 VAC 10 % 2 Pin 17 mOhms 17.3 mm (0.681 in) Straight - 55 C + 105 C FFB Bulk
KYOCERA AVX Film Capacitors 720V 3.3uF 364In Stock
Min.: 1
Mult.: 1

3.3 uF 720 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.1 mm (1.224 in) 22.4 mm (0.882 in) Power Factor Correction Film Capacitors 125 VAC 10 % 2 Pin 31 mOhms 13 mm (0.512 in) Straight - 55 C + 105 C FFB Bulk
KYOCERA AVX Film Capacitors 900V 3.90uF 10% 51In Stock
Min.: 1
Mult.: 1

3.9 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.1 mm (1.224 in) 29.8 mm (1.173 in) Power Factor Correction Film Capacitors 150 VAC 10 % 2 Pin 21 mOhms 17.3 mm (0.681 in) Straight - 55 C + 105 C FFB Bulk
KYOCERA AVX Film Capacitors 300V 27uF 46In Stock
Min.: 1
Mult.: 1

27 uF 300 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) Power Factor Correction Film Capacitors 90 VAC 10 % 2 Pin 5 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C FFB Bulk
KYOCERA AVX Film Capacitors 400V 20uF 5In Stock
Min.: 1
Mult.: 1

20 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) Power Factor Correction Film Capacitors 105 VAC 10 % 2 Pin 5.5 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C FFB Bulk
KYOCERA AVX Film Capacitors 75V 33uF 1.700Stock Available
Min.: 1
Mult.: 1

33 uF 75 VDC Radial Polyester 27.5 mm (1.083 in) 31.1 mm (1.224 in) 22.4 mm (0.882 in) Power Factor Correction Film Capacitors 45 VAC 10 % 2 Pin 3 mOhms 13 mm (0.512 in) Straight - 55 C + 105 C FFB Tube
KYOCERA AVX Film Capacitors 525V 3.9uF 1.000Stock Available
Min.: 1
Mult.: 1

3.9 uF 525 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.1 mm (1.224 in) 22.4 mm (0.882 in) Power Factor Correction Film Capacitors 105 VAC 10 % 2 Pin 30 mOhms 13 mm (0.512 in) Straight - 55 C + 105 C FFB Bulk
KYOCERA AVX Film Capacitors 1100V 1.80uF 10% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

1.8 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.1 mm (1.224 in) 25.7 mm (1.012 in) Power Factor Correction Film Capacitors 180 VAC 10 % 2 Pin 40 mOhms 14.6 mm (0.575 in) Straight - 55 C + 105 C FFB Bulk
KYOCERA AVX Film Capacitors 300V 16uF 10% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

16 uF 300 VDC Radial Polyester 27.5 mm (1.083 in) 31.1 mm (1.224 in) 29.8 mm (1.173 in) Power Factor Correction Film Capacitors 90 VAC 10 % 2 Pin 8 mOhms 17.3 mm (0.681 in) Straight - 55 C + 105 C FFB Bulk
KYOCERA AVX Film Capacitors 720V 10uF 10% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

10 uF 720 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) Power Factor Correction Film Capacitors 125 VAC 10 % 4 Pin 11 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C FFB Bulk
KYOCERA AVX Film Capacitors 100V 20uF Non-Stocked Lead-Time 25 Weeks

20 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 31.1 mm (1.224 in) 13 mm (0.512 in) Power Factor Correction Film Capacitors 60 VAC 10 % 2 Pin 3 mOhms 22.4 mm (0.882 in) Straight - 55 C + 105 C FFB Bulk
KYOCERA AVX Film Capacitors 400V 15uF Non-Stocked Lead-Time 25 Weeks

15 uF 400 VDC Radial Polyester 27.5 mm (1.083 in) 31.1 mm (1.224 in) 31.3 mm (1.232 in) Power Factor Correction Film Capacitors 105 VAC 10 % 2 Pin 7 mOhms 20.8 mm (0.819 in) Straight - 55 C + 105 C FFB Bulk
KYOCERA AVX Film Capacitors 720V 10uF Non-Stocked Lead-Time 25 Weeks
No
10 uF 720 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) Power Factor Correction Film Capacitors 125 VAC 10 % 2 Pin 11 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C FFB Bulk