KEMET R75H Series Film Capacitors

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1.2k V 0.27 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 1.433In Stock
3,23 €
2,51 €
2,26 €
2,02 €
Min.: 1
Mult.: 1
270 nF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 600 VAC 5 % 2 Pin 10 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 2k V 0.56 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 604In Stock
7,63 €
5,74 €
4,81 €
4,59 €
Min.: 1
Mult.: 1
560 nF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 700 VAC 5 % 2 Pin 5.7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 630V 0.018 uF 125C 5% 2 Pin LS=10 mm AEC-Q200 8.834In Stock
0,697 €
0,341 €
0,31 €
0,257 €
Min.: 1
Mult.: 1
18 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 250 VAC 5 % 2 Pin 61.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 400V 10 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 193In Stock
14,16 €
11,06 €
10,20 €
9,74 €
Min.: 1
Mult.: 1
10 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 220 VAC 5 % 2 Pin 4.8 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 630V 5.6 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 282In Stock
12,25 €
9,51 €
8,23 €
7,92 €
Min.: 1
Mult.: 1
5.6 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 250 VAC 5 % 2 Pin 4.3 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 250V 6.8 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 551In Stock
6,10 €
4,50 €
3,90 €
3,55 €
Min.: 1
Mult.: 1
6.8 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 160 VAC 5 % 2 Pin 7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 630V 2.2 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 767In Stock
4,98 €
3,64 €
3,10 €
2,88 €
Min.: 1
Mult.: 1
2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 7.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 2k V 0.0022 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 8.325In Stock
0,731 €
0,358 €
0,325 €
0,27 €
Min.: 1
Mult.: 1
2.2 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 361.7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.8 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 370In Stock
4,58 €
3,32 €
2,81 €
2,66 €
Min.: 1
Mult.: 1
1.8 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 8.8 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 630V 0.47 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 782In Stock
1,62 €
1,12 €
0,955 €
0,836 €
Min.: 1
Mult.: 1
470 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 250 VAC 5 % 2 Pin 8.5 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 0.56 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 318In Stock
6,30 €
4,68 €
4,03 €
3,77 €
Min.: 1
Mult.: 1
560 nF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 600 VAC 5 % 2 Pin 5.7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 160V 0.15 uF 125C 5% 2 Pin LS=10 mm AEC-Q200 2.501In Stock
0,843 €
0,423 €
0,401 €
0,334 €
Min.: 1
Mult.: 1
150 nF 160 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 90 VAC 5 % 2 Pin 10.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.033 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 3.807In Stock
0,757 €
0,372 €
0,338 €
0,266 €
Min.: 1
Mult.: 1
33 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 250 VAC 5 % 2 Pin 33.8 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 0.082 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 840In Stock
2,00 €
1,37 €
1,12 €
0,937 €
Min.: 1
Mult.: 1
82 nF 1.2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 600 VAC 5 % 2 Pin 13.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 0.18 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 841In Stock
2,85 €
2,00 €
1,66 €
1,41 €
Min.: 1
Mult.: 1
180 nF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 600 VAC 5 % 2 Pin 6.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 160V 3.3 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 704In Stock
3,30 €
2,34 €
2,12 €
1,85 €
Min.: 1
Mult.: 1
3.3 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 90 VAC 5 % 2 Pin 7.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 160V 6.8 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 237In Stock
6,42 €
4,73 €
4,15 €
3,70 €
Min.: 1
Mult.: 1
6.8 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 90 VAC 5 % 2 Pin 7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1.2k V 0.039 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1.500In Stock
1,66 €
1,14 €
0,98 €
0,857 €
Min.: 1
Mult.: 1
39 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 600 VAC 5 % 2 Pin 20.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 0.39 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 257In Stock
5,50 €
4,04 €
3,50 €
3,18 €
Min.: 1
Mult.: 1
390 nF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 600 VAC 5 % 2 Pin 8.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 630V 8.2 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 156In Stock
12,17 €
9,45 €
8,78 €
8,75 €
Min.: 1
Mult.: 1
8.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 250 VAC 5 % 2 Pin 5.8 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1k V 3.9 uF 125C 10% 2 Pin LS=37.5 mm AEC-Q200 159In Stock
8,86 €
6,73 €
5,81 €
5,55 €
Min.: 1
Mult.: 1
3.9 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) General Film Capacitors 250 VAC 10 % 2 Pin 200 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 0.12 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 1.088In Stock
2,46 €
1,71 €
1,41 €
1,21 €
Min.: 1
Mult.: 1
120 nF 1.2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 600 VAC 5 % 2 Pin 9.3 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.68 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1.513In Stock
1,28 €
0,672 €
0,618 €
0,527 €
Min.: 1
Mult.: 1
680 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 160 VAC 5 % 2 Pin 7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.0056 uF 125C 5% 2 Pin LS=10 mm AEC-Q200 6.893In Stock
0,636 €
0,304 €
0,275 €
0,226 €
Min.: 1
Mult.: 1
5.6 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 250 VAC 5 % 2 Pin 142.1 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.82 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 943In Stock
2,61 €
1,81 €
1,50 €
1,28 €
Min.: 1
Mult.: 1
820 nF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 9.7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray