KEMET PHE450 Series Film Capacitors

Results: 525
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 250V 0.1uF 5% LS=10mm
5.832In Stock
1,01 €
0,509 €
0,466 €
0,385 €
Min.: 1
Mult.: 1
100 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 250V 0.100uF 5% LS=10mm
9.770In Stock
1,01 €
0,51 €
0,467 €
0,388 €
Min.: 1
Mult.: 1
100 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 1600V 0.33uF 5% LS=27.5mm
452In Stock
6,39 €
4,71 €
4,32 €
Min.: 1
Mult.: 1
330 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 2000V 2200pF 5% LS=15mm
6.788In Stock
1,03 €
0,526 €
0,419 €
0,376 €
Min.: 1
Mult.: 1
2.2 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 1000V 1uF 5% LS=37.5mm
452In Stock
7,03 €
5,25 €
4,52 €
4,19 €
Min.: 1
Mult.: 1
1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 16.5 mm (0.65 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 250V 0.0039uF 5% LS=7.5mm
2.725In Stock
0,843 €
0,573 €
0,417 €
0,346 €
Min.: 1
Mult.: 1
3.9 nF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 400V 0.0022uF 5% LS=10mm
3.198In Stock
0,722 €
0,353 €
0,32 €
0,266 €
Min.: 1
Mult.: 1
2.2 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 2500V 0.010uF 5% LS=22.5mm
744In Stock
2,40 €
1,66 €
1,37 €
1,20 €
Min.: 1
Mult.: 1
10 nF 2.5 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 900 VAC 5 % 16.5 mm (0.65 in) - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 630V 0.012uF 5% LS=15mm
2.605In Stock
1,11 €
0,568 €
0,522 €
0,442 €
Min.: 1
Mult.: 1
12 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 1600V 0.27uF 5% LS=27.5mm
472In Stock
6,05 €
4,46 €
3,91 €
3,49 €
Min.: 1
Mult.: 1
270 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 2000V 0.047uF 5% LS=27.5mm
433In Stock
3,53 €
2,54 €
2,20 €
1,94 €
Min.: 1
Mult.: 1
47 nF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 400V 0.010uF 5% LS=10mm
2.427In Stock
0,877 €
0,44 €
0,402 €
0,336 €
Min.: 1
Mult.: 1
10 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 400V 0.047uF 5% LS=15mm
3.074In Stock
1,08 €
0,55 €
0,486 €
0,427 €
Min.: 1
Mult.: 1
47 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 1000V 4700pF 5% LS=7.5mm
5.776In Stock
0,525 €
0,325 €
0,266 €
0,239 €
Min.: 1
Mult.: 1
4.7 nF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 2000V 8200pF 5% LS=22.5mm
770In Stock
2,18 €
1,54 €
1,32 €
1,16 €
Min.: 1
Mult.: 1
8.2 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 2500V 0.022uF 5% LS=22.5mm
534In Stock
3,39 €
2,44 €
1,75 €
1,63 €
Min.: 1
Mult.: 1
22 nF 2.5 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 10.5 mm (0.413 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 900 VAC 5 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 400V 390pF 5% LS=7.5mm
4.700In Stock
0,628 €
0,298 €
0,238 €
0,205 €
Min.: 1
Mult.: 1
390 pF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 1000V 6800pF 5% LS=7.5mm
4.710In Stock
0,791 €
0,527 €
0,38 €
0,313 €
Min.: 1
Mult.: 1
6.8 nF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 2000V 4700pF 5% LS=22.5mm
951In Stock
1,86 €
1,42 €
1,15 €
0,998 €
Min.: 1
Mult.: 1
4.7 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 400V 0.039uF 5% LS=10mm
2.400In Stock
0,886 €
0,599 €
0,343 €
0,303 €
Min.: 1
Mult.: 1
39 nF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 1000V 2200pF 5% LS=7.5mm
4.740In Stock
Cut Tape
0,628 €
0,424 €
0,289 €
0,237 €
Reel
0,193 €
Min.: 1
Mult.: 1
: 1.700
2.2 nF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Reel, Cut Tape
KEMET Film Capacitors 2000V 0.012uF 5% LS=15mm
3.024In Stock
1,80 €
1,26 €
1,08 €
0,946 €
Min.: 1
Mult.: 1
12 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 250V 1000pF 5% LS=7.5mm
3.045In Stock
0,765 €
0,511 €
0,368 €
0,304 €
Min.: 1
Mult.: 1
1 nF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Cut Tape
KEMET Film Capacitors 2000V 0.15uF 5% LS=37.5mm
429In Stock
5,13 €
3,60 €
3,10 €
2,65 €
Min.: 1
Mult.: 1
150 nF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 630V 470pF 5% LS=7.5mm
3.295In Stock
0,791 €
0,39 €
0,374 €
0,31 €
Min.: 1
Mult.: 1
470 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Bulk