Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 250V 1000uF 20% Non-Stocked Lead-Time 8 Weeks
Min.: 300
Mult.: 50

1000 uF 250 VDC 35 mm 80 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 4.4 A 128 mOhms - 40 C + 85 C MAL102 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 400V 470uF 20% Non-Stocked Lead-Time 8 Weeks
Min.: 300
Mult.: 50

470 uF 400 VDC 35 mm 80 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 3.1 A 271 mOhms - 40 C + 85 C MAL102 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 200V 10000uF 20% Non-Stocked Lead-Time 8 Weeks
Min.: 60
Mult.: 12

10000 uF 200 VDC 76 mm 105 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 19.9 A 18 mOhms - 40 C + 85 C MAL102 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 250V 470uF 20% Non-Stocked Lead-Time 8 Weeks
Min.: 300
Mult.: 50

470 uF 250 VDC 35 mm 60 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 3.1 A 250 mOhms - 40 C + 85 C MAL102 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Screw Terminal 250V 4700uF 20% Non-Stocked Lead-Time 8 Weeks
Min.: 112
Mult.: 16

4700 uF 250 VDC 65 mm 105 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 13.8 A 29 mOhms - 40 C + 85 C MAL102 Bulk