Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Diameter Product Tolerance Voltage Rating AC Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Cera-Mite Ceramic Disc Capacitors 1000pF 20% 20kVdc 6In Stock
Min.: 1
Mult.: 1

1 nF 20 kVDC Axial N4700 37 mm High Voltage Ceramic Disc Capacitors 20 % - 30 C + 85 C 660R Bulk
Vishay / Cera-Mite Ceramic Disc Capacitors 2200pF -20+80% 30kVdc Z5U 7In Stock
Min.: 1
Mult.: 1

660R Bulk
Vishay Ceramic Disc Capacitors 220pF 20% 30volts X7R Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 10

220 pF 30 kVDC Axial X7R 21 mm High Voltage Ceramic Disc Capacitors 20 % 10.6 kVAC - 30 C + 85 C 660R Bulk