Tantalum Capacitors - Solid SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 8.2volts 20% C case Conformal 1.257In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel 592W 470 uF 8.2 VDC 20 % 100 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 750uF 10volts 20% M case Conformal 1.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel 592W 750 uF 10 VDC 20 % 100 mOhms M Case 7.5 mm (0.295 in) 6.3 mm (0.248 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2200uF 6.3volts 20% X case Conformal 1.266In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 592W 2200 uF 6.3 VDC 20 % 70 mOhms X Case 14.5 mm (0.571 in) 7.37 mm (0.29 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 10volts 20% C case Conformal
500On Order
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel 592W 330 uF 10 VDC 20 % 100 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT