Tantalum Capacitors - Solid SMD

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volt 20% D Case Molded 87.054In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 150 uF 10 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volt 20% E Case Molded 2.983In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel 293D 22 uF 35 VDC 20 % 600 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 25volt 10% B Case Molded 12.250In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 593D 4.7 uF 25 VDC 10 % 1.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volt 10% D Case Molded 18.299In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel 293D 10 uF 35 VDC 10 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 35volt 10% B Case Molded 14.777In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 293D 4.7 uF 35 VDC 10 % 3.1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 16volt 10% B Case Molded 37.323In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 293D 33 uF 16 VDC 10 % 1.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volt 5% D Case Molded 1.147In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 293D 100 uF 10 VDC 5 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 63volt 20% E Case Molded 677In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel 293D 10 uF 63 VDC 20 % 1 Ohms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volt 10% D Case Molded 4.523In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 293D 10 uF 50 VDC 10 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 63volt 10% D Case Molded 621In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 293D 4.7 uF 63 VDC 10 % 1.1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 25volt 20% D Case Molded 2.766In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 293D 47 uF 25 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD .10uF 35volt 20% A Case Molded 3.703In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 293D 0.1 uF 35 VDC 20 % 20 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10volt 20% C Case Molded 642In Stock
500Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 293D 10 uF 10 VDC 20 % 1.8 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volt 20% B Case Molded 219In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 293D 10 uF 25 VDC 20 % 2.3 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volt 20% C Case Molded 359In Stock
2.500On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 293D 10 uF 35 VDC 20 % 1.6 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volt 20% D Case Molded 2.493In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 293D 100 uF 16 VDC 20 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 25volt 20% D Case Molded 2.519In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 293D 15 uF 25 VDC 20 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 50volt 10% E Case Molded 256In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel 293D 15 uF 50 VDC 10 % 800 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volts 20% C Case Molded 135In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 293D 150 uF 10 VDC 20 % 900 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 35volt 20% B Case Molded 20In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 293D 2.2 uF 35 VDC 20 % 3.8 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volt 10% A Case Molded 3.998In Stock
4.000Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel 293D 22 uF 10 VDC 10 % 2.5 Ohms 1206 3216 A Case 3.2 mm 1.6 mm 1.6 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 25volt 10% C Case Molded 5.031In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 293D 22 uF 25 VDC 10 % 1.2 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 10volt 20% D Case Molded 607In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 293D 220 uF 10 VDC 20 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 6.3volt 20% D Case Molded 2.183In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 293D 220 uF 6.3 VDC 20 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 10volt 20% D Case Molded 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 293D 33 uF 10 VDC 20 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT