Panasonic Aluminium Electrolytic Capacitors - Radial Leaded

Results: 708
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 8.200In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 10 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 460 mA - 55 C + 105 C Straight Radial NHG Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25V 17.813In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 390 mA - 40 C + 85 C Straight Radial M Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 1.230In Stock
Min.: 1
Mult.: 1
Reel: 500

4700 uF 6.3 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.09 A - 55 C + 105 C Straight Radial NHG AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 1.078In Stock
Min.: 1
Mult.: 1

470 uF 50 VDC 10 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 530 mA - 55 C + 105 C Straight Radial NHG AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 5.560In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3.3 uF 100 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 31 mA - 55 C + 105 C Straight Radial NHG AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 7.721In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.2 uF 200 VDC 6.3 mm 11.2 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 50 mA - 25 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 4.702In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 35 VDC 5 mm 11 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 60 mA - 40 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 5.535In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3.3 uF 200 VDC 6.3 mm 11.2 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 36 mA - 25 C + 105 C Straight Radial NHG AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 1.762In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 250 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 180 mA - 25 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 2.682In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.2 uF 350 VDC 8 mm 11.5 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 31 mA - 25 C + 105 C Straight Radial NHG AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47UF 160V ALUM LYTIC RADIAL 240In Stock
1.000Expected 3/10/2026
Min.: 1
Mult.: 1

47 uF 160 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 320 mA - 25 C + 85 C Straight Radial M Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 1.251In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 200 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 220 mA - 25 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 3.468In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.2 uF 350 VDC 8 mm 11.5 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 55 mA - 25 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 712In Stock
Min.: 1
Mult.: 1
Reel: 500

4700 uF 10 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.26 A - 55 C + 105 C Straight Radial NHG AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded ECA2DHG330B 1.508In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 200 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 190 mA - 25 C + 105 C Straight Radial NHG AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 2.486In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.3 uF 250 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 72 mA - 25 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50V 20% , Bi-Polar 13.971In Stock
Min.: 1
Mult.: 1

2.2 uF 50 VDC General Purpose Electrolytic Capacitors 20 % - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 95In Stock
500Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 250

100 uF 200 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 335 mA - 25 C + 105 C Straight Radial NHG AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 243In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3.3 uF 200 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 62 mA - 25 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 5.372In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.2 uF 200 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 50 mA - 25 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 5.156In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3.3 uF 200 VDC 6.3 mm 11.2 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 62 mA - 25 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3.3UF 100V ALUM LYTIC RADIAL 18.751In Stock
Min.: 1
Mult.: 1

3.3 uF 100 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 40 mA - 40 C + 85 C Straight Radial M Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 2.238In Stock
Min.: 1
Mult.: 1
Reel: 500

3300 uF 10 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1 A - 55 C + 105 C Straight Radial NHG AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 6.447In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 16 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 310 mA - 55 C + 105 C Straight Radial NHG AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 1.545In Stock
Min.: 1
Mult.: 1

100 uF 250 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 365 mA - 25 C + 105 C Straight Radial NHG Bulk