Panasonic Aluminium Organic Polymer Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 25V 330uF 3900mA 20% Anti-Vibration AEC-Q200 976In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 16 mOhms 3900 mA - 55 C + 135 C 8 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25V 560uF 4600mA 20% Anti-Vibration AEC-Q200 977In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 12 mOhms 4600 mA - 55 C + 135 C 10 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50V 150uF 4300mA 20% Anti-Vibration AEC-Q200 950In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 15 mOhms 4300 mA - 55 C + 135 C 10 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50V 82uF 3600mA 20% Anti-Vibration AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 19 mOhms 3600 mA - 55 C + 135 C 8 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63V 100uF 4000mA 20% Anti-Vibration AEC-Q200 685In Stock
1.000Expected 6/22/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 17 mOhms 4000 mA - 55 C + 135 C 10 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63V 56uF 3300mA 20% Anti-Vibration AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 3300 mA - 55 C + 135 C 8 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35V 220uF 3900mA 20% Anti-Vibration AEC-Q200 430In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 16 mOhms 3900 mA - 55 C + 135 C 8 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35V 390uF 4600mA 20% Anti-Vibration AEC-Q200 900In Stock
Min.: 1
Mult.: 1
Reel: 500

390 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 12 mOhms 4600 mA - 55 C + 135 C 10 mm Vibration-Proof Can EEH-ZV(U) Reel, Cut Tape, MouseReel