Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe 2.559In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 700 mA - 55 C + 150 C 8 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Anti-Vibe 1.712In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 40 mOhms 650 mA - 55 C + 150 C 8 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Anti-Vibe 2.271In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 27 mOhms 800 mA - 55 C + 150 C 8 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe 220In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 28 mOhms 900 mA - 55 C + 150 C 10 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Anti-Vibe 694In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 840 mA - 55 C + 150 C 10 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 Anti-Vibe 1.227In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 770 mA - 55 C + 150 C 8 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe 698In Stock
1.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 23 mOhms 950 mA - 55 C + 150 C 10 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 Anti-Vibe Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 500
Reel: 500

270 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 1 A - 55 C + 150 C 10 mm Vibration-Proof Can ZF AEC-Q200 Reel