Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 1000uF 20% 10x10mm AEC-Q200 828In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 16 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 1.19 A 60 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 1500uF 20% 8x10.2mm AEC-Q200 450In Stock
Min.: 1
Mult.: 1
Reel: 500

1500 uF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 1000uF 20% 8x10.2mm AEC-Q200 9In Stock
1.000Expected 7/3/2026
Min.: 1
Mult.: 1
Reel: 500

1000 uF 10 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 1500uF 20% 10x10mm AEC-Q200 1.340In Stock
Min.: 1
Mult.: 1
Reel: 500

1500 uF 10 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 1.19 A 60 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 220uF 20% 6x6mm AEC-Q200 1.413In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 10 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 150uF 20% 6x6mm AEC-Q200 1.454In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 16 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 220uF 20% 6x6mm AEC-Q200 2.209In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 16 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 680uF 20% 8x10.2mm AEC-Q200 881In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 820uF 20% 8x10.2mm AEC-Q200 490In Stock
Min.: 1
Mult.: 1
Reel: 500

820 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 100uF 20% 6x6mm AEC-Q200 1.807In Stock
2.000Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 25 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 1000uF 20% 10x10mm AEC-Q200 1.864In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.19 A 60 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC560uF 20% 8x10.2mm AEC-Q200 1.612In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 820uF 20% 10x10mm AEC-Q200 1.341In Stock
Min.: 1
Mult.: 1
Reel: 500

820 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 1.19 A 60 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 50VDC 220uF 20% 8x10.2mm AEC-Q200 57In Stock
1.000Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 500

220 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 670 mA 80 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 50VDC 330uF 20% 10x10mm AEC-Q200 209In Stock
1.000Expected 5/29/2026
Min.: 1
Mult.: 1
Reel: 500

330 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 900 mA 120 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 50VDC 47uF 20% 6x6mm AEC-Q200 120In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 50 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 195 mA 680 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 100uF 20% 6x6mm AEC-Q200 2.200In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 330uF 20% 8x10.2mm AEC-Q200 4.135In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 390uF 20% 8x10.2mm AEC-Q200 68In Stock
1.000Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 500

390 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 68uF 20% 6x6mm AEC-Q200 2.001In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 680uF 20% 10x10mm AEC-Q200 455In Stock
1.500Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 500

680 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.19 A 60 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 330uF 20% 6x8mm AEC-Q200 1.768In Stock
Min.: 1
Mult.: 1
Reel: 900

330 uF 10 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 470uF 20% 6x8mm AEC-Q200 1.177In Stock
1.800Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 900

470 uF 10 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 150uF 20% 6x8mm AEC-Q200 2.223In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - SMD 50VDC 100uF 20% 6x8mm AEC-Q200 1.339In Stock
1.800Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 900

100 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape