Ammo Pack Aluminium Electrolytic Capacitors - Radial Leaded

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 47uF 100 Volts 20% 44.150In Stock
Min.: 1
Mult.: 1
: 500

47 uF 100 VDC Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 470uF 35 Volts 20% 8.313In Stock
Min.: 1
Mult.: 1
: 500

470 uF 35 VDC 10 mm 16 mm 5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 630 mA - 40 C + 85 C Straight Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 10 Volts 20% 2.353In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 10 VDC 10 mm 12.5 mm 5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 630 mA - 40 C + 85 C Straight Radial Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 4700uF 10 Volts 20% 497In Stock
Min.: 1
Mult.: 1
: 500

4700 uF 10 VDC 12.5 mm 25 mm 5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 1.8 A - 40 C + 85 C Straight Radial Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 6.3 Volts 20% 722In Stock
Min.: 1
Mult.: 1
: 500

2200 uF 6.3 VDC 10 mm 20 mm 5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 980 mA - 40 C + 85 C Straight Radial Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16V 20% 4.807In Stock
Min.: 1
Mult.: 1
: 1.000

1000 uF 16 VDC 10 mm 16 mm 5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 770 mA - 40 C + 85 C Straight Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 16 Volts 20% 804In Stock
Min.: 1
Mult.: 1
: 500

2200 uF 16 VDC Cut Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 2.970In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 16 VDC Cut UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 330uF 16 Volts 20% 1.313In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 16 VDC Cut Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 470uF 16 Volts 20% 2.699In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 16 VDC 8 mm 11.5 mm 3.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 420 mA - 40 C + 85 C Straight Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 25 Volts 20% 2.768In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 25 VDC 10 mm 20 mm 5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 950 mA - 40 C + 85 C Straight Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25 Volts 20% 2.801In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 25 VDC 8 mm 11.5 mm 3.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 320 mA - 40 C + 85 C Straight Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25 Volts 20% 994In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC 10 mm 12.5 mm 5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 420 mA - 40 C + 85 C Straight Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 25V 20% 335In Stock
500Expected 10/12/2026
Min.: 1
Mult.: 1
: 500

3300 uF 25 VDC 16 mm 25 mm 7.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 1.95 A - 40 C + 85 C Straight Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25 Volts 20% 2.034In Stock
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC 10 mm 12.5 mm 5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 530 mA - 40 C + 85 C Straight Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50 Volts 20% 4.945In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 50 VDC 8 mm 11.5 mm 3.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 250 mA - 40 C + 85 C Straight Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 220uF 50 Volts 20% 3.881In Stock
Min.: 1
Mult.: 1
: 500

220 uF 50 VDC 10 mm 12.5 mm 5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 410 mA - 40 C + 85 C Straight Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 470uF 50V 20% 1.330In Stock
Min.: 1
Mult.: 1
: 500

470 uF 50 VDC 12.5 mm 20 mm 5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 760 mA - 40 C + 85 C Straight Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 330uF 63V 20% 978In Stock
Min.: 1
Mult.: 1
: 500

330 uF 63 VDC 10 mm 20 mm 5 mm Audio Grade Electrolytic Capacitors 20 % 650 mA - 40 C + 85 C Cut Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% 1.141In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 35 VDC 12.5 mm 20 mm 5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 1.1 A - 40 C + 85 C Straight Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35 Volts 20% 1.496In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 100uF 100 Volts 20% 842In Stock
5.000Expected 11/5/2026
Min.: 1
Mult.: 1
: 500

100 uF 100 VDC 10 mm 20 mm 5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 350 mA - 40 C + 85 C Straight Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 50 Volts 20%
500Expected 9/25/2026
Min.: 1
Mult.: 1
: 500

1000 uF 50 VDC Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63 Volts 20%
500Expected 9/28/2026
Min.: 1
Mult.: 1
: 500

470 uF 63 VDC Radial UFW Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10000uF 6.3V 20% Aluminum Capacitor Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 250

10000 uF 6.3 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 2 A - 40 C + 85 C Straight Radial UFW Ammo Pack