Supercapacitors / Ultracapacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=10.2mm 272In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 28.5 mm (1.122 in) 16.5 mm 1.8 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 16.5 mm FE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5VDC 100000 uF -20/80% LS=5.1mm 62In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 16.5 mm (0.65 in) 6.5 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 14 mm FE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1.5F -20/80% LS=20mm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 20 mm (0.787 in) 44.5 mm (1.752 in) 18.5 mm 600 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 18.5 mm FE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5VDC 220000 uF -20/80% LS=7.6mm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 21.5 mm (0.846 in) 3.5 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 15.5 mm FE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5VDC 47000 uF -20/80% LS=5.1mm Non-Stocked Lead-Time 52 Weeks
Min.: 400
Mult.: 400

47000 uF 5.5 VDC - 20 %, + 80 % EDLC / Supercaps - 40 C + 70 C FE Bulk