Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Diameter Mfr Case Code Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Tantalum Capacitors - Wet .025UF 10V 20% T4 155In Stock
Min.: 1
Mult.: 1

25000 uF 10 VDC Axial 26.97 mm (1.062 in) 10.31 mm (0.406 in) E Case 20 % 400 mOhms - 55 C + 175 C TWD Tray
KYOCERA AVX Tantalum Capacitors - Wet WET TANT OTHER Non-Stocked Lead-Time 23 Weeks
Min.: 12
Mult.: 1

25000 uF 10 VDC Axial 26.97 mm (1.062 in) 9.52 mm (0.375 in) E Case 20 % 400 mOhms - 55 C + 175 C TWD Tray