6 uF 900 VDC Film Capacitors

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 6uF 900volt 5% 2pin 27.5mm LS 56In Stock
130Expected 10/29/2026
6,73 €
5,00 €
4,40 €
3,73 €
Min.: 1
Mult.: 1
6 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 10 mOhms 32 mm (1.26 in) 32 mm x 21 mm Straight - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 6uF 900volt 5% 2pin 27.5mm 19In Stock
80Expected 10/29/2026
5,93 €
3,92 €
3,17 €
3,16 €
Min.: 1
Mult.: 1
6 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 11 mOhms 28 mm (1.102 in) 32 mm x 18 mm Straight - 55 C + 105 C MKP1848C Tray
KEMET Film Capacitors 900V 6 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 212In Stock
3,91 €
2,81 €
2,27 €
2,14 €
Min.: 1
Mult.: 1
6 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Eaton Electronics Film Capacitors CAP FILM 6uF 10% 900VDC RAD 42In Stock
3,35 €
2,37 €
1,97 €
1,96 €
Min.: 1
Mult.: 1
6 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 10 % 2 Pin 11.5 mOhms 33 mm (1.299 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 6uF 10% 900VDC RAD 24In Stock
4,06 €
2,91 €
2,44 €
2,26 €
2,15 €
Min.: 1
Mult.: 1
6 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 25 mOhms 30 mm (1.181 in) Cut - 55 C + 105 C EFDKA Bulk
Vishay / Roederstein Film Capacitors 6uF 900volt 5% 2pin 37.5mm LS Non-Stocked Lead-Time 10 Weeks
7,47 €
5,56 €
4,88 €
3,97 €
Min.: 1
Mult.: 1
6 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 18 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 6uF 900volt 5% 4pin 37.5x10.2mm LS Non-Stocked Lead-Time 10 Weeks
8,01 €
5,98 €
5,27 €
4,34 €
Min.: 1
Mult.: 1
6 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 16 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm - 40 C + 105 C MKP1848 Bulk
TDK Film Capacitors 900VDC, 6uF 10%, LS 27.5mm Non-Stocked Lead-Time 12 Weeks
1,27 €
1,26 €
Min.: 2.856
Mult.: 2.856
6 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 10 % 2 Pin 11.5 mOhms 27.5 mm (1.083 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Eaton Electronics Film Capacitors AUTO DC-Link Capacitors Non-Stocked Lead-Time 12 Weeks
2,13 €
1,97 €
Min.: 510
Mult.: 170
6 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 11.5 mOhms 33 mm (1.299 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors AUTO DC-Link Capacitors Non-Stocked Lead-Time 12 Weeks
2,38 €
2,37 €
2,31 €
2,15 €
Min.: 378
Mult.: 126
6 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) DC Link Film Capacitors 5 % 2 Pin 25 mOhms 30 mm (1.181 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors Standard DC-Link Capacitors Non-Stocked Lead-Time 12 Weeks
1,91 €
1,77 €
Min.: 510
Mult.: 170
6 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 11.5 mOhms 33 mm (1.299 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors Standard DC-Link Capacitors Non-Stocked Lead-Time 12 Weeks
2,18 €
2,17 €
2,00 €
Min.: 378
Mult.: 126
6 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) DC Link Film Capacitors 5 % 2 Pin 25 mOhms 30 mm (1.181 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 6uF 10% 900VDC RAD Non-Stocked Lead-Time 12 Weeks
1,74 €
Min.: 510
Mult.: 170
6 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 10 % 2 Pin 11.5 mOhms 33 mm (1.299 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 6uF 10% 900VDC RAD Non-Stocked Lead-Time 12 Weeks
2,18 €
2,17 €
1,98 €
Min.: 378
Mult.: 126
6 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 25 mOhms 30 mm (1.181 in) Cut - 40 C + 105 C EFDKS Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
1,92 €
Min.: 2.700
Mult.: 90
6 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) Film Capacitors 230 VAC 10 % 2 Pin 11 mOhms 18 mm (0.709 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 6uF 900Vdc 32x33x18mm LS=27.5 Non-Stocked Lead-Time 26 Weeks
1,55 €
Min.: 1.440
Mult.: 90
6 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) Film Capacitors 10 % 2 Pin 6.6 mOhms 18 mm (0.709 in) Straight - 55 C + 125 C Bulk