50 uF 500 VDC Film Capacitors

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 50UF 500V 5% 79In Stock
27,87 €
21,59 €
19,78 €
16,96 €
15,43 €
Min.: 1
Mult.: 1
50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 57.5 mm (2.264 in) 62 mm (2.441 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 18 mm (0.709 in) 57.5 mm x 62 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 50uF 5% 500V 147In Stock
17,79 €
12,77 €
12,76 €
11,18 €
Min.: 1
Mult.: 1
50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm x 45 mm Straight - 40 C + 85 C MKP1848H Tray
Vishay / Roederstein Film Capacitors 50 uF 56In Stock
22,84 €
19,94 €
17,54 €
16,01 €
Min.: 1
Mult.: 1
50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 45 mm (1.772 in) 42 mm x 30 mm Straight - 55 C + 105 C MKP1848C Bulk
Panasonic Industry Film Capacitors 500VDC 50uF 10% MPP L/S=37.5mm 119In Stock
16,57 €
12,97 €
11,69 €
10,93 €
Min.: 1
Mult.: 1
50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.4 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Vishay / Roederstein Film Capacitors 50uF 500volt 5% 4pin 37.5x10.2mm 137In Stock
22,64 €
18,27 €
16,32 €
15,81 €
14,25 €
Min.: 1
Mult.: 1
50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 45 mm (1.772 in) 42 mm x 30 mm Straight - 55 C + 105 C MKP1848C Tray
KEMET Film Capacitors 500V 50 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 305In Stock
10,17 €
7,01 €
6,68 €
6,52 €
6,05 €
Min.: 1
Mult.: 1
50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 500V 50 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 152In Stock
144Expected 12/11/2026
12,01 €
8,42 €
8,05 €
7,87 €
Min.: 1
Mult.: 1
50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
TDK Film Capacitors 575VDC 50uF 10% MKP LS 52.5mm 6In Stock
13,93 €
9,55 €
8,27 €
7,96 €
Min.: 1
Mult.: 1
50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 7 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm x 45 mm Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 50uF 500V 5%
848On Order
24,08 €
18,01 €
17,37 €
16,84 €
15,31 €
Min.: 1
Mult.: 1
50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 24 mm (0.945 in) 57.5 mm x 39 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 50uF 250volts 5% 2pin 52.5mm Non-Stocked Lead-Time 10 Weeks
19,96 €
18,45 €
18,43 €
Min.: 40
Mult.: 40
50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 50 mm (1.969 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors 50uF 250volt 5% Non-Stocked Lead-Time 10 Weeks
25,09 €
18,71 €
18,08 €
17,99 €
16,25 €
Min.: 1
Mult.: 1
50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 50 mm (1.969 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP, 500Vdc, 50uF, 52,5pitch, P2= 20,3mmP2, 6pins Non-Stocked Lead-Time 10 Weeks
28,28 €
20,11 €
20,06 €
17,71 €
Min.: 1
Mult.: 1
50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 62 mm (2.441 in) DC Link Film Capacitors 5 % 6 Pin 15 mm (0.591 in) 57.5 mm x 62 mm Straight - 40 C + 105 C MKP1848S Bulk
TDK Film Capacitors 50uF 5% 500VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 8 Weeks
9,98 €
9,97 €
9,21 €
Min.: 192
Mult.: 192
50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) AC and Pulse Film Capacitors 350 VAC 5 % 4 Pin 57.5 mm (2.264 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 50uF 10% 500VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 8 Weeks
9,50 €
9,49 €
8,77 €
Min.: 192
Mult.: 192
50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 57.5 mm (2.264 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 500VDC, 50uF 10%, LS 37.5mm Lead-Time 11 Weeks
10,11 €
7,75 €
6,80 €
6,20 €
Min.: 1
Mult.: 1
50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) General Film Capacitors 10 % 4 Pin 4.3 mOhms 42.5 mm (1.673 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Vishay / Roederstein Film Capacitors MKP 1848C 50 F 5 500V= Non-Stocked
16,61 €
16,60 €
16,58 €
Min.: 63
Mult.: 63
50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 4 mOhms 45 mm (1.772 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 50 F 5 500V= Non-Stocked
17,40 €
17,39 €
17,37 €
Min.: 55
Mult.: 55
50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 45 mm (1.772 in) 57.5 mm x 25 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP , 50 uF , + / - 5% , 500Vdc, pitch 52,5 , 4 pins Non-Stocked
18,12 €
18,11 €
17,29 €
Min.: 55
Mult.: 55
50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 4 Pin 6 mOhms 45 mm (1.772 in) 57.5 mm x 25 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP1848S50uF+/-5%500V= Non-Stocked
9,01 €
9,00 €
Min.: 210
Mult.: 35
50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 2 Pin 4 mOhms 24 mm (0.945 in) 57.5 mm x 62 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein MKP1847C650255Y2
Vishay / Roederstein Film Capacitors MKP 1847C 50 F 10 250Vac Non-Stocked
23,22 €
15,23 €
15,22 €
15,20 €
Min.: 1
Mult.: 1
50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 50 mm (1.969 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C650255Y5
Vishay / Roederstein Film Capacitors MKP 1847C 50 F 10 250Vac Non-Stocked
23,22 €
15,23 €
15,22 €
15,20 €
Min.: 1
Mult.: 1
50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 250 VAC 10 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 105 C MKP1847C
WIMA Film Capacitors DC-LINK MKP 4 50.0 uF 500 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
11,89 €
11,43 €
11,01 €
Min.: 224
Mult.: 112
50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 50.0 uF 500 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
11,88 €
11,42 €
11,00 €
Min.: 224
Mult.: 112
50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 50.0 uF 500 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
11,92 €
11,27 €
10,69 €
Min.: 224
Mult.: 112
50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 50.0 uF 500 VDC 24x45.5x41.5 PCM 37.5 Non-Stocked Lead-Time 18 Weeks
11,91 €
11,26 €
10,68 €
Min.: 224
Mult.: 112
50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 Bulk