35 uF 230 VAC Film Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200
20Expected 11/9/2026
13,19 €
10,00 €
8,89 €
8,39 €
7,75 €
Min.: 1
Mult.: 1
35 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) Film Capacitors 230 VAC 10 % 4 Pin 5.5 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP184735uF+/-5%230Vac Non-Stocked
17,26 €
15,94 €
15,93 €
Min.: 55
Mult.: 55
35 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) AC and Pulse Film Capacitors 230 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847
Vishay / Roederstein MKP1847C635235Y2
Vishay / Roederstein Film Capacitors MKP 1847C 35 F 10 230Vac Non-Stocked
13,15 €
13,14 €
13,12 €
Min.: 55
Mult.: 55
35 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) AC and Pulse Film Capacitors 230 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein MKP1847C635235Y4
Vishay / Roederstein Film Capacitors MKP 1847C 35 F 10 230Vac Non-Stocked
13,15 €
13,14 €
13,12 €
Min.: 55
Mult.: 55
35 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) AC and Pulse Film Capacitors 230 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP1847C
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
7,05 €
Min.: 600
Mult.: 20
35 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) Film Capacitors 230 VAC 10 % 4 Pin 5.5 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85 Non-Stocked Lead-Time 26 Weeks
9,18 €
Min.: 600
Mult.: 20
35 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 60 mm (2.362 in) Film Capacitors 230 VAC 10 % 4 Pin 4.9 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
9,34 €
Min.: 450
Mult.: 15
35 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 55 mm (2.165 in) Film Capacitors 230 VAC 10 % 4 Pin 5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85 Non-Stocked Lead-Time 26 Weeks
9,80 €
Min.: 480
Mult.: 20
35 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 70 mm (2.756 in) Film Capacitors 230 VAC 10 % 4 Pin 5 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
5,56 €
Min.: 840
Mult.: 35
35 uF 550 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) Film Capacitors 230 VAC 10 % 4 Pin 6 mOhms 30 mm (1.181 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
5,19 €
Min.: 588
Mult.: 49
35 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 44 mm (1.732 in) Film Capacitors 230 VAC 10 % 4 Pin 5 mOhms 24 mm (0.945 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
7,34 €
Min.: 840
Mult.: 15
35 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 22 mm (0.866 in) Film Capacitors 230 VAC 10 % 4 Pin 5.5 mOhms 43 mm (1.693 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
6,45 €
Min.: 672
Mult.: 28
35 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 50 mm (1.969 in) Film Capacitors 230 VAC 10 % 4 Pin 5.5 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
6,79 €
Min.: 600
Mult.: 25
35 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) Film Capacitors 230 VAC 10 % 4 Pin 6.5 mOhms 30 mm (1.181 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk