30 uF 350 VAC Film Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 350VAC 30uF 10% LS 52.5mm 16In Stock
Min.: 1
Mult.: 1

30 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 10 mOhms 50 mm (1.969 in) Straight + 85 C B32354* - MKP AC Boxed Bulk
Vishay / Roederstein Film Capacitors 30uF 350volt 5% 4pin 52.5x20.3mm LS 48In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 350 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors 30uF 10% 350V AC Filtering 52In Stock
Min.: 1
Mult.: 1

30 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847C Bulk
TDK Film Capacitors 600VDC 30uF 10% MKP L/S=52.5mm 103In Stock
Min.: 1
Mult.: 1

30 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 57.5 mm (2.264 in) General Film Capacitors 350 VAC 10 % 4 Pin 2.5 mOhms 38 mm (1.496 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 30uF 5% 500VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 280
Mult.: 280

30 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 350 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 30uF 10% 500VDC AEC-Q200 L/S=52.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 280
Mult.: 280

30 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
Eaton Electronics Film Capacitors CAP Film 30uF 5% 350VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 70
Mult.: 35

30 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) High Reliability Capacitors 350 VAC 5 % 4 Pin 2.2 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C EFACA Bulk