22 uF 600 VDC Film Capacitors

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 600VDC 22uF 10% 9.6mOhm 4Pin 19In Stock
9,31 €
7,10 €
6,23 €
5,81 €
Min.: 1
Mult.: 1
22 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 9.6 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 600VDC 22uF 10% 4Pin AEC-Q200 21In Stock
150Expected 11/18/2026
9,87 €
7,53 €
6,60 €
6,17 €
Min.: 1
Mult.: 1
22 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 9.6 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
KYOCERA AVX Film Capacitors 600V 22uF ESR=5.9mOhms 10% 4 Pins P2=10.2mm 83In Stock
4,95 €
3,60 €
3,04 €
2,87 €
Min.: 1
Mult.: 1
22 uF 600 VDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 20 mm (0.787 in) General Film Capacitors 10 % 4 Pin 5.9 mOhms 40 mm (1.575 in) Straight - 40 C + 125 C FE Bulk
Panasonic Industry Film Capacitors 600VDC, 22uF, 10%, Bulk Straight lead
960Expected 6/10/2027
4,45 €
3,12 €
2,69 €
2,37 €
Min.: 1
Mult.: 1
22 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) Plastic Film Capacitor 10 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 105 C EZP-R Bulk
Panasonic Industry Film Capacitors 600VDC 22uF 10% 9.6mOhm 4Pin
600Expected 12/31/2026
6,35 €
4,68 €
4,10 €
3,66 €
Min.: 1
Mult.: 1
22 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22.2 mm (0.874 in) Film Capacitors 10 % 4 Pin 9.6 mOhms 36 mm (1.417 in) - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 600VDC 22uF 10% 9.6mOhm 4Pin AEC-Q200
600Expected 12/31/2026
6,35 €
4,68 €
4,10 €
3,66 €
Min.: 1
Mult.: 1
22 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22.2 mm (0.874 in) Film Capacitors 10 % 4 Pin 9.6 mOhms 36 mm (1.417 in) - 40 C + 105 C EZP-V-D Bulk
Vishay / Roederstein MKP1847C622275Y4
Vishay / Roederstein Film Capacitors MKP 1847C 22 F 10 275Vac
32Expected 11/19/2026
23,13 €
17,91 €
15,17 €
15,16 €
Min.: 1
Mult.: 1
22 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) AC and Pulse Film Capacitors 275 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein Film Capacitors MKP 1848C 22 F 5 600V= Non-Stocked
7,80 €
7,79 €
Min.: 91
Mult.: 91
22 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 8 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 22 F 5 600V= Non-Stocked
7,97 €
7,96 €
Min.: 91
Mult.: 91
22 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 7 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm - 55 C + 105 C MKP1848C
KYOCERA AVX Film Capacitors 600V 22uF 10%
Non-Stocked Lead-Time 32 Weeks
22 uF 600 VDC Screw Polypropylene (PP) 45 mm (1.772 in) 34 mm (1.339 in) Power Factor Correction Film Capacitors 10 % - 40 C + 105 C FFVS Bulk
Vishay / Roederstein MKP1847C622275Y2
Vishay / Roederstein Film Capacitors MKP 1847C 22 F 10 275Vac Non-Stocked
15,17 €
15,16 €
15,14 €
Min.: 55
Mult.: 55
22 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) AC and Pulse Film Capacitors 275 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP1847C
Eaton Electronics Film Capacitors AUTO DC-Link Capacitors Non-Stocked Lead-Time 12 Weeks
4,07 €
4,06 €
Min.: 315
Mult.: 105
22 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 40 mm (1.575 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 22uF 10% 600VDC RAD Non-Stocked Lead-Time 12 Weeks
4,46 €
4,39 €
4,06 €
Min.: 315
Mult.: 105
22 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 8 mOhms 40 mm (1.575 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors Standard DC-Link Capacitors Non-Stocked Lead-Time 12 Weeks
3,69 €
3,68 €
3,67 €
Min.: 315
Mult.: 105
22 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 40 mm (1.575 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 22uF 10% 600VDC RAD Non-Stocked Lead-Time 12 Weeks
3,69 €
3,68 €
3,67 €
Min.: 315
Mult.: 105
22 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 8 mOhms 40 mm (1.575 in) Cut - 40 C + 105 C EFDKS Bulk
Knowles / Illinois Capacitor Film Capacitors 22uF 600Vdc 42x40x20mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
2,86 €
Min.: 896
Mult.: 56
22 uF 600 VDC Radial Polypropylene (PP) 10.2 mm, 37.5 mm 42 mm (1.654 in) 40 mm (1.575 in) Film Capacitors 10 % 4 Pin 5.9 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C Bulk