15 uF 400 VAC Film Capacitors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 15uF 875volts 10% 4 Pin 52.5mmL/S 226In Stock
13,02 €
11,27 €
8,96 €
8,61 €
Min.: 1
Mult.: 1
15 uF 875 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 400 VAC 10 % 4 Pin 2 mOhms 50 mm (1.969 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
KEMET Film Capacitors 700V 15uF LS=52.5mm 5%
112In Stock
15,50 €
12,43 €
11,69 €
11,09 €
9,80 €
Min.: 1
Mult.: 1
15 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 400 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AT Bulk
Knowles / Illinois Capacitor Film Capacitors 15uF 3% 400V 105In Stock
7,44 €
5,59 €
4,84 €
4,61 €
Min.: 1
Mult.: 1
15 uF Quick Connect Polypropylene (PP) 73.91 mm (2.91 in) 48.51 mm (1.91 in) General Film Capacitors 400 VAC 3 % 69.9 mm (2.752 in) - 40 C + 105 C Bulk
KEMET Film Capacitors 400VAC 15uF 5%
25In Stock
100Expected 4/16/2027
32,77 €
25,57 €
24,69 €
Min.: 1
Mult.: 1
15 uF 700 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 138 mm (5.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 3 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
Knowles / Illinois Capacitor Film Capacitors 15uF 400Vac 57.5x50x35mm LS=52.5 9In Stock
17,98 €
13,60 €
12,71 €
12,38 €
Min.: 1
Mult.: 1
15 uF Snap In Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) General Film Capacitors 400 VAC 10 % 4 Pin 6.1 mOhms 35 mm (1.378 in) 57.5 mm x 50 mm x 35 mm Straight - 40 C + 105 C ALH AEC-Q200 Bulk
TDK Film Capacitors 800VDC 15uF 10% MKP L/S=52.5mm Non-Stocked Lead-Time 11 Weeks
17,12 €
12,74 €
11,92 €
11,62 €
Min.: 1
Mult.: 1
15 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 57.5 mm (2.264 in) General Film Capacitors 400 VAC 10 % 4 Pin 3.3 mOhms 38 mm (1.496 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
WIMA Film Capacitors GTO MKP 15.0 uF 850 VDC 70x49 KM55 Non-Stocked
58,05 €
Min.: 24
Mult.: 8
15 uF 850 VDC Insert Threaded Polypropylene (PP) 49 mm (1.929 in) AC and Pulse Film Capacitors 400 VAC 5 % - 55 C + 85 C GTO MKP Bulk
WIMA Film Capacitors GTO MKP 15.0 uF 850 VDC 70x49 KM55 Non-Stocked
52,10 €
50,37 €
48,76 €
Min.: 24
Mult.: 8
15 uF 850 VDC Insert Threaded Polypropylene (PP) 49 mm (1.929 in) AC and Pulse Film Capacitors 400 VAC 10 % - 55 C + 85 C GTO MKP Bulk
WIMA Film Capacitors GTO MKP 15.0 uF 850 VDC 70x49 KM55 Non-Stocked
59,69 €
58,12 €
56,89 €
Min.: 24
Mult.: 8
15 uF 850 VDC Insert Threaded Polypropylene (PP) 49 mm (1.929 in) AC and Pulse Film Capacitors 400 VAC 20 % - 55 C + 85 C GTO MKP Bulk
WIMA Film Capacitors MKS 4 15.0 uF 630 VDC 40x55x41.5 PCM 37.5 Non-Stocked
18,11 €
16,67 €
15,56 €
Min.: 84
Mult.: 28
15 uF 630 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 400 VAC 5 % 2 Pin 55 mm (2.165 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 15.0 uF 630 VDC 40x55x41.5 PCM 37.5 Non-Stocked
19,20 €
17,95 €
16,99 €
Min.: 84
Mult.: 28
15 uF 630 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 400 VAC 10 % 2 Pin 55 mm (2.165 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 15.0 uF 630 VDC 40x55x41.5 PCM 37.5 Non-Stocked
17,24 €
15,87 €
14,82 €
Min.: 84
Mult.: 28
15 uF 630 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 400 VAC 20 % 2 Pin 55 mm (2.165 in) Straight - 55 C + 125 C MKS 4 Bulk