133 uF Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 440 VAC 133 uF 5% AC Filter Can Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Max.: 18

133 uF 1 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 2.5 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 440 VAC 133 uF 5% AC Filter Can Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

133 uF 1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 197 mm (7.756 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 1.6 mOhms - 25 C + 70 C C44P Bulk
TDK Film Capacitors 500V 133uF 5% Filtercap MKD AC Non-Stocked Lead-Time 23 Weeks

133 uF Screw Polypropylene (PP) General Film Capacitors 500 VAC 5 % 2 Pin - 40 C + 85 C B3237A Bulk