12 uF 900 VDC Film Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 12uF 900volts 5% 112In Stock
10,29 €
7,74 €
6,86 €
6,25 €
Min.: 1
Mult.: 1
12 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 11 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 12uF 900volt 5% 4pin 37.5x10.2mm LS 37In Stock
11,33 €
8,60 €
7,36 €
6,66 €
Min.: 1
Mult.: 1
12 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 9 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Tray
KEMET Film Capacitors 900V 12 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 2In Stock
6,99 €
5,21 €
4,45 €
4,22 €
Min.: 1
Mult.: 1
12 uF 900 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 6.9 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 12uF 900V DC LINK CAPACITOR 34In Stock
17,53 €
13,92 €
12,48 €
12,03 €
11,27 €
Min.: 1
Mult.: 1
12 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 5.2 mOhms 40 mm (1.575 in) Straight - 40 C + 85 C BLC Bulk
Vishay / Roederstein Film Capacitors 12uF 900volt 5% 2pin 37.5mm LS Non-Stocked Lead-Time 10 Weeks
10,46 €
7,87 €
5,88 €
5,87 €
Min.: 1
Mult.: 1
12 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 10 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP , 12 uF , + / - 5% , 900Vdc, pitch 37,5 , 4 pins Non-Stocked
10,41 €
7,86 €
6,95 €
5,99 €
Min.: 1
Mult.: 1
12 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 9 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm - 55 C + 105 C MKP1848C Tray
KYOCERA AVX Film Capacitors 900V 12uF ESR=7.6mOhms 10% 4 Pins P2=10.2mm Non-Stocked Lead-Time 18 Weeks
2,24 €
2,17 €
2,09 €
Min.: 672
Mult.: 56
12 uF 900 VDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 20 mm (0.787 in) General Film Capacitors 10 % 4 Pin 7.6 mOhms 40 mm (1.575 in) Straight - 40 C + 125 C FE Bulk
Eaton Electronics Film Capacitors AUTO DC-Link Capacitors Non-Stocked Lead-Time 12 Weeks
3,97 €
3,96 €
Min.: 294
Mult.: 98
12 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 4 Pin 11.5 mOhms 37 mm (1.457 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 12uF 10% 900VDC RAD Non-Stocked Lead-Time 12 Weeks
3,73 €
3,69 €
Min.: 294
Mult.: 98
12 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 11.5 mOhms 37 mm (1.457 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors Standard DC-Link Capacitors Non-Stocked Lead-Time 12 Weeks
3,59 €
3,57 €
Min.: 294
Mult.: 98
12 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 4 Pin 11.5 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 12uF 10% 900VDC RAD Non-Stocked Lead-Time 12 Weeks
3,68 €
3,47 €
3,39 €
3,32 €
Min.: 294
Mult.: 98
12 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 11.5 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
Knowles / Illinois Capacitor Film Capacitors 12uF 900Vdc 42x40x20mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
2,98 €
Min.: 896
Mult.: 56
12 uF 900 VDC Radial Polypropylene (PP) 10.2 mm, 37.5 mm 42 mm (1.654 in) 40 mm (1.575 in) Film Capacitors 10 % 4 Pin 7.6 mOhms 20 mm (0.787 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 12uF 900Vdc 42x37x22mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
3,05 €
Min.: 784
Mult.: 49
12 uF 900 VDC Radial Polypropylene (PP) 10.2 mm, 37.5 mm 42 mm (1.654 in) 37 mm (1.457 in) Film Capacitors 10 % 4 Pin 7.6 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C Bulk