1000 uF 250 VDC Aluminium Electrolytic Capacitors - Snap In

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
TDK Aluminium Electrolytic Capacitors - Snap In 250VDC 1000uF 20% PVC STD 6.3mm Term 201In Stock
16,49 €
12,50 €
10,56 €
10,01 €
9,14 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.8 A 130 mOhms - 40 C + 105 C 2 Pin B43504 Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 1000 F 250V 35x40mm 105 C 5000h 552In Stock
17,38 €
12,95 €
12,08 €
11,73 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.22 A 235 mOhms - 25 C + 105 C 2 Pin 159 PUL-SI Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 250V 1000uF 20% 8000Hrs
320In Stock
12,99 €
9,75 €
8,28 €
7,81 €
7,15 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 35 mm (1.378 in) 50 mm (1.969 in) 6.3 mm 8000 Hour 20 % 3.456 A 178.2 mOhms - 40 C + 105 C 2 Pin ALC80 Bulk
TDK Aluminium Electrolytic Capacitors - Snap In 250VDC 1000uF 20% PVC STD 6.3mm Term 286In Stock
9,78 €
7,06 €
5,68 €
5,37 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 8000 Hour 20 % 3.53 A 90 mOhms - 40 C + 85 C 2 Pin B43624 Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 1000uF 250V 20% 1.020In Stock
9,74 €
7,40 €
6,50 €
6,49 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.84 A 149 mOhms - 40 C + 105 C 2 Pin 381LR Tray
Nichicon Aluminium Electrolytic Capacitors - Snap In 250volts 1000uF Snap-In 352In Stock
8,54 €
6,32 €
5,28 €
4,68 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.3 A - 40 C + 105 C 2 Pin Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 1000uF 250V 20% 597In Stock
10,06 €
7,58 €
6,44 €
6,03 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.84 A 149 mOhms - 40 C + 105 C 2 Pin 381LR Bulk
TDK Aluminium Electrolytic Capacitors - Snap In 250VDC 1000uF 20% PVC 3 Terms 4.5mm 120In Stock
12,54 €
9,45 €
7,70 €
7,29 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 8000 Hour 20 % 3.45 A 90 mOhms - 40 C + 85 C 3 Pin B43634 Bulk
Rubycon Aluminium Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS 2In Stock
100Expected 12/7/2026
8,82 €
6,36 €
5,56 €
4,95 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.44 A - 25 C + 105 C 2 Pin VXH
Nichicon Aluminium Electrolytic Capacitors - Snap In 1000uF 250V 20% Aluminum Capacitor 200In Stock
8,70 €
6,29 €
5,50 €
4,88 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hour 20 % - 40 C + 105 C 2 Pin LGU Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 1000UF 250V 201In Stock
9,68 €
7,89 €
6,69 €
5,97 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 25.4 mm (1 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.32 A - 25 C + 85 C 2 Pin SMQ
Nichicon Aluminium Electrolytic Capacitors - Snap In 250volts 1000uF Snap-In 194In Stock
8,52 €
5,21 €
4,97 €
4,67 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.2 A - 40 C + 105 C 2 Pin LAR Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 250volts 1000uF 105c 35x40x10L/S 1In Stock
200Expected 8/20/2027
8,23 €
6,20 €
5,42 €
4,81 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hour 20 % 2.47 A - 40 C + 105 C 2 Pin LGU Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 250volts 1000uF 105c 30x40x10L/S 204In Stock
8,33 €
6,18 €
5,16 €
4,58 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.2 A - 40 C + 105 C 2 Pin LGG Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 1000UF 250V 326In Stock
19,99 €
15,30 €
13,67 €
13,35 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 12000 Hour 20 % 3.12 A 160 mOhms - 25 C + 85 C 2 Pin MAL2057 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C Snap in 35x40
490In Stock
7,84 €
5,72 €
4,78 €
4,47 €
4,11 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.3 A 90 mOhms - 25 C + 105 C 2 Pin ELG Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 250V 1000uF 20% 15k Hours
5In Stock
1.000Expected 1/21/2027
13,43 €
9,51 €
8,27 €
7,60 €
7,03 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 15000 Hour 20 % 3.26 A 163 mOhms - 40 C + 85 C 2 Pin ALC10 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 250V 1KuF ESR93mOhms 20% 85C/2K Hours 361In Stock
2.080Expected 3/2/2027
6,44 €
4,64 €
3,83 €
3,42 €
3,41 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 3.3 A 93 mOhms - 25 C + 85 C 2 Pin ELH Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Snap In 1000uF 250V 20% 85C 1.127In Stock
7,01 €
5,46 €
4,87 €
4,74 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.2 A 199 mOhms - 40 C + 85 C 2 Pin SLPX Bulk
Nichicon Aluminium Electrolytic Capacitors - Snap In 250volts 1000uF 105c 25x50x10L/S 410In Stock
500Expected 11/16/2026
7,87 €
5,87 €
5,18 €
4,64 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 25 mm (0.984 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.2 A - 40 C + 105 C 2 Pin LGG Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Snap In 250volts 1000uF 30X40 209In Stock
11,57 €
9,00 €
7,89 €
7,12 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 2.2 A - 25 C + 105 C 2 Pin KMQ-LU
KEMET Aluminium Electrolytic Capacitors - Snap In 250V 1000uF 85C 20% 15000Hrs
48In Stock
17,91 €
13,70 €
12,26 €
11,08 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 35 mm (1.378 in) 40 mm (1.575 in) 22.5 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 6.12 A 188 mOhms - 40 C + 85 C 4 Pin ALF70 Bulk
KEMET Aluminium Electrolytic Capacitors - Snap In 350V 1100uF 105C 20% 9000Hrs
4In Stock
18,82 €
14,40 €
12,87 €
11,64 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 35 mm (1.378 in) 50 mm (1.969 in) 22.5 mm Aluminum Electrolytic Capacitors 8000 Hour 20 % 7.52 A 178 mOhms - 40 C + 105 C 4 Pin ALF80 Bulk
Rubycon Aluminium Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS 46In Stock
8,82 €
6,44 €
5,48 €
4,85 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 25 mm (0.984 in) 55 mm (2.165 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % - 40 C + 105 C 2 Pin MXG
TDK Aluminium Electrolytic Capacitors - Snap In 250VDC 1000uF 20% PVC STD 6.3mm Term 136In Stock
9,83 €
7,40 €
6,55 €
5,89 €
Min.: 1
Mult.: 1
1000 uF 250 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Long Life Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.11 A 70 mOhms - 40 C + 105 C 2 Pin B43544 Bulk